0
0 Items£0.00
ex VAT
ex VAT

Small Signal Schottky Diode, Single, 60 V, 15 mA, 410 mV, 50 mA, 200 °C - 1N6263

STMICROELECTRONICS 1N6263 Small Signal Schottky Diode, Single, 60 V, 15 mA, 410 mV, 50 mA, 200 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1N6263Copy
Order CodeSC11331
Technical Datasheet
See all Technical Docs
Available for Back Order
Deliveries start from 21/07/2026.

Notify me when back in stock

QuantityPrice (ex VAT)
1+£0.25
25+£0.16
100+£0.11
Price for:Each
Minimum: 1
Multiple: 1
£0.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTMICROELECTRONICS
Manufacturer Part No1N6263Copy
Order CodeSC11331
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage60V
Average Forward Current15mA
Forward Voltage Max410mV
Forward Surge Current50mA
Operating Temperature Max200°C
Diode Case StyleDO-204AH
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)

Product Overview

High performance devices for UHF/VHF applications, detecting, mixing, switching etc. Low turn-off voltage, as low as 0.34V @ 1mA. Pico-second switching speed. High breakdown voltage, up to 70V.

Technical Specifications

Diode Configuration

Single

Average Forward Current

15mA

Forward Surge Current

50mA

Diode Case Style

DO-204AH

Reverse Recovery Time

-

Product Range

-

SVHC

No SVHC (25-Jun-2025)

Repetitive Peak Reverse Voltage

60V

Forward Voltage Max

410mV

Operating Temperature Max

200°C

No. of Pins

2Pins

Diode Mounting

Through Hole

Qualification

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.000137