0
0 Items£0.00
ex VAT
ex VAT

NPN Darlington Transistor Array, 50V, 500mA, SOIC - ULN2003D1013TR

STMICROELECTRONICS ULN2003D1013TR NPN Darlington Transistor Array, 50V, 500mA, SOIC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2003D1013TRCopy
Order CodeSC16589
Technical Datasheet
See all Technical Docs
5 In Stock

Need more?

QuantityPrice (ex VAT)
5+£0.44
50+£0.34
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£2.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2003D1013TRCopy
Order CodeSC16589
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
No. of Outputs7Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleNSOIC
No. of Pins16Pins
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)

Product Overview

ULN2003D1013TR is a high-voltage, high-current Darlington arrays each contains seven open collector Darlington pairs with common emitters. Suitable for relay drivers, stepper and DC brushed motor drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.

  • Integrated suppression diode for inductive loads
  • Output can be paralleled for higher current
  • TTL/CMOS/PMOS/DTL compatible inputs
  • Input pins are placed opposite to output pins to simplify layout
  • 16 pin SO package
  • Operating ambient temperature range -40 to 85°C

Technical Specifications

Supply Voltage Min

-

No. of Outputs

7Outputs

Output Current

500mA

No. of Pins

16Pins

Product Range

-

SVHC

No SVHC (25-Jun-2025)

Supply Voltage Max

-

Output Voltage

50V

Driver Case Style

NSOIC

Operating Temperature Max

85°C

MSL

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.000227