Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUMMIT
Manufacturer Part No843014
Order CodeLA11798
Also Known AsGTIN UPC EAN: 5035288137112
24 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.45 |
| 5+ | £5.85 |
Price for:Each
Minimum: 1
Multiple: 1
£6.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUMMIT
Manufacturer Part No843014
Order CodeLA11798
Also Known AsGTIN UPC EAN: 5035288137112
Torch TypeHead Light
Light SourceLED
Lumen Output150lm
Beam Effective Distance50m
Power SourceAAA Batteries x 3
Torch Body MaterialPlastic
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Designed with ease of use in mind, a motion-activated sensor mode allows you to operate the headlight with a simple movement of your hand, instead of having to remember where the on/off switch is located. The 3W LED encased in the headlight has an effective range of 50m and has a lumen count of 150.
- Wave to turn the light on/off
- Sensor activated lights
- 10-hour burn time
- 90° adjustable light
- Adjustable elasticated head-strap
- Supplied with 3x AAA batteries
Technical Specifications
Torch Type
Head Light
Lumen Output
150lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
50m
Torch Body Material
Plastic
SVHC
No SVHC (17-Jan-2023)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
3481