Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPERHOOKS
Manufacturer Part NoSH034-BK
Order CodeFN06010
Product RangeSuperhooks - Tech Hooks
Also Known AsGTIN UPC EAN: 5391525981031
12 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.14 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
£7.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERHOOKS
Manufacturer Part NoSH034-BK
Order CodeFN06010
Product RangeSuperhooks - Tech Hooks
Also Known AsGTIN UPC EAN: 5391525981031
MaterialPlastic
Size78mm
Pack Quantity3
Product RangeSuperhooks - Tech Hooks
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Tech hook is a modern solution to hold anything from phones to tablets and game controllers. They also have a great weight capacity (up to 11lbs/5kg) so they won't snap under pressure!. With 3 hooks in a pack, they are great value too.
- The Superhooks collection have a unique design that gives the ability to hold whatever you want, wherever you want
- Superhooks are not just your average cheap hook. They are made from a durable eco-friendly material. Superhooks are built to last
- Designed to work on multiple surface types. This enables them to work anywhere, plastered walls, wood, concrete, metal, tiles, you name it
- Can be secured in multiple ways. They can be secured by screw, self adhesive or by a rail mount. These make them suitable for anyone's needs
- Simply designed to be easy to use on multiple surface types. They are quick to install with the 3 mounting types giving you versatility of use
- Capable of securing you gear up to 5kg. Engineered to be tough and reliable which gives you the reassurance that your stuff can be hung safely
- Comes in a pack of 3
Contents
3x Tech Hooks, 3x Screws & 3x Self Adhesive Tape
Technical Specifications
Material
Plastic
Pack Quantity
3
SVHC
No SVHC (17-Jan-2023)
Size
78mm
Product Range
Superhooks - Tech Hooks
You May Also Need
1 Product Found
Legislation and Environmental
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
