0
0 Items£0.00
ex VAT
ex VAT

Handheld Digital Sound Level Meter - 815

TESTO 815 Handheld Digital Sound Level Meter
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No815Copy
Order CodeIN08877
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£220.00
2+£214.77
Price for:Each
Minimum: 1
Multiple: 1
£220.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTESTO
Manufacturer Part No815Copy
Order CodeIN08877
Technical Datasheet
Sound Level Min32dB
Sound Level Max130dB
Accuracy dB1dB
Resolution (db)0.1dB
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

The Testo 815 is the ideal instrument for the evaluation of sound level in everyday work. The instrument can be used for monitoring measurements in the areas of air conditioning or heating, on combustion plants or at workplaces, also machine or discotheque noise can also be evaluated quickly and precisely.

  • Determine noise level quickly, easily and reliably in your day-to-day work
  • Frequency evaluation according to characteristic curves A and C
  • Switchable time weighting - Fast/Slow
  • Min./max. memory
  • Easy to adjust
  • Accuracy class 2 according to IEC 60651
  • Integrated tripod knuckle screw (1/4")
  • Supplied with adjustment screwdriver, windscreen and 9V, PP3 battery

Applications

Sensing & Instrumentation, Test & Measurement, Portable Devices

Contents

Sound level meter with calibration screwdriver, accuracy class 2, microphone, wind protection cap and battery

Technical Specifications

Sound Level Min

32dB

Accuracy dB

1dB

Operating Temperature Min

0°C

Product Range

-

Sound Level Max

130dB

Resolution (db)

0.1dB

Operating Temperature Max

40°C

SVHC

No SVHC (17-Jan-2023)

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.35