Print Page

Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.37 |
| 50+ | £0.33 |
Price for:Each
Minimum: 1
Multiple: 1
£0.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4078BE
Order CodeSC16511
Product Range4078
Logic FunctionNOR / OR Gate
No. of ElementsSingle
No. of Inputs8Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product Range4078
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current6.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD4078BE is a CMOS 8-input NOR/OR Gate provides the system designer with direct implementation of the positive-logic 8-input NOR and OR functions and supplements the existing family of CMOS gates. It meets all the requirements of JEDEC tentative standard no. 13B, "standard specifications for description of 'B' series CMOS devices".
- Medium speed operation - tPHL, tPLH=75ns (typ.) at VDD=10V
- Buffered inputs and output
- Standardized symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 28V
Applications
Signal Processing
Technical Specifications
Logic Function
NOR / OR Gate
No. of Inputs
8Inputs
IC Case / Package
DIP
Product Range
4078
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
-
No. of Elements
Single
No. of Pins
14Pins
Logic Case Style
DIP
Logic IC Family
4000B
Supply Voltage Max
18V
Output Current
6.8mA
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001615
