0
0 Items£0.00
ex VAT
ex VAT

Dual Buffer and Driver With Open-Drain Outputs, 1.65V to 5.5V, SOT-23-6 - SN74LVC2G07DBVR

TEXAS INSTRUMENTS SN74LVC2G07DBVR Dual Buffer and Driver With Open-Drain Outputs, 1.65V to 5.5V, SOT-23-6
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2G07DBVRCopy
Order CodeSC19331
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£0.32
10+£0.26
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2G07DBVRCopy
Order CodeSC19331
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LVC2G07
Logic Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins6Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number742G07
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)

Product Overview

The SN74LVC2G07DBVR is a Dual Buffer/Driver with open-drain output. This dual buffer and driver is designed for 1.65 to 5.5V VCC operation. The output of the SN74LVC2G07DBVR device is open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. ESD protection exceeds JESD 22, 2000V human-body model (A114-A), 200V machine model (A115-A) and 1000V charged-device model (C101).

  • Support translation-up and down
  • Supports 5V VCC operation
  • Inputs and open-drain outputs accept voltages up to 5.5V
  • Maximum TPD of 3.7ns at 3.3V
  • Low power consumption, 10?A maximum ICC
  • <lt/>0.8V at VCC = 3.3V, TA = 25°C Typical VOLP (output ground bounce)
  • <gt/>2V at VCC = 3.3V, TA = 25°C Typical VOHV (output VOH undershoot)
  • Ioff supports live insertion, partial power-down mode operation and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Sensing & Instrumentation, Audio

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Technical Specifications

Logic Device Type

Buffer, Non Inverting

Logic Case Style

SOT-23

No. of Pins

6Pins

Supply Voltage Max

5.5V

Logic IC Base Number

742G07

Operating Temperature Max

85°C

Product Range

-

SVHC

No SVHC (27-Jun-2018)

Logic Family / Base Number

74LVC2G07

IC Case / Package

SOT-23

Supply Voltage Min

1.65V

Logic IC Family

74LVC

Operating Temperature Min

-40°C

Qualification

-

MSL

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.0001