Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoMTB-SET07Copy
Order CodeTL20181
Product RangeToolpak - Multi-Tool Blade Sets
Also Known AsGTIN UPC EAN: 5039197112741
Technical Datasheet
10 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.28 |
Price for:1 Set
Minimum: 1
Multiple: 1
£15.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOOLPAK
Manufacturer Part NoMTB-SET07Copy
Order CodeTL20181
Product RangeToolpak - Multi-Tool Blade Sets
Also Known AsGTIN UPC EAN: 5039197112741
Technical Datasheet
Saw TypeMulti
Blade Length-
Blade Diameter-
Product RangeToolpak - Multi-Tool Blade Sets
SVHCNo SVHC (07-Nov-2024)
Product Overview
A selection of 7 blades will allow your multi-tool to carry out a wide variety of jobs. These blades enable you to saw and cut in difficult to reach places. There is a blade for removing old tile grout.
- Cuts Metal, Wood, Drywall & Plastic
- Quick universal fitting works with Bosch, Einhell, Fein and many other multi-function power tools
Contents
ø87mm Carbide Grit Blade (Grout), ø87mm HSS Blade (Nailed Wood), 67mm Wide / 14TPI HCS Blade (Wood), 32mm Wide / 14TPI BiM Blade (Wood/Metal), 32mm Wide / 20TPI BiM Blade (Wood/Metal), 32mm Wide / 14TPI HCS Blade (Wood/Plastic), 30mm Wide / 11TPI TCG Blade (Wood/Plastic)
Technical Specifications
Saw Type
Multi
Blade Diameter
-
SVHC
No SVHC (07-Nov-2024)
Blade Length
-
Product Range
Toolpak - Multi-Tool Blade Sets
Technical Docs (1)
MTB-SET07 - You may also be interested in
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82023900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276
