Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTREND
Manufacturer Part NoC/CHISELCopy
Order CodeTL14368
Also Known AsGTIN UPC EAN: 5027654519271
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.68 |
Price for:Each
Minimum: 1
Multiple: 1
£15.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTREND
Manufacturer Part NoC/CHISELCopy
Order CodeTL14368
Also Known AsGTIN UPC EAN: 5027654519271
Blade MaterialSteel
Product Range-
SVHCTo Be Advised
Product Overview
Allows a rounded recess in wood to be cut to a square recess with the use of a hammer.
- Squares hinge recesses in door frames and doors
- Made from high speed steel
- For use with a hammer
- Can be re-shapened
- Dimensions (LxW) 70 x 29mm
Technical Specifications
Blade Material
Steel
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119
