Print Page

Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £41.95 |
Price for:Each
Minimum: 1
Multiple: 1
£41.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTREND
Manufacturer Part NoTSQ
Order CodeTL14449
Also Known AsGTIN UPC EAN: 5027654504796
Square TypeCombination
Blade Length703mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Made from solid laminate provides an instant means of squaring off, marking out and setting up jigs etc.
- Blade guiding edge bevelled for ease of use
- Tapered blade
- Can be hung when not in use
- Overall Length: 703mm
Technical Specifications
Square Type
Combination
Product Range
-
Blade Length
703mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.419
