0
0 Items£0.00
ex VAT
ex VAT

Wooden Monitor Stand, Oak - MP1009

TTAP GROUP MP1009 Wooden Monitor Stand, Oak
TTAP GROUP MP1009 - undefined
TTAP GROUP MP1009 - undefined
TTAP GROUP MP1009 - undefined
TTAP GROUP MP1009 - undefined
TTAP GROUP MP1009 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTTAP GROUP
Manufacturer Part NoMP1009Copy
Order CodeCS33559
Also Known AsGTIN UPC EAN: 5060526640390
Technical Datasheet
See all Technical Docs
15 In Stock

Need more?

QuantityPrice (ex VAT)
1+£17.13
3+£15.90
Price for:Each
Minimum: 1
Multiple: 1
£17.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTTAP GROUP
Manufacturer Part NoMP1009Copy
Order CodeCS33559
Also Known AsGTIN UPC EAN: 5060526640390
Technical Datasheet
Accessory TypeMonitor Stand
Load Capacity-
SVHCTo Be Advised

Product Overview

A modern wooden desktop stand that raises your TV or monitor for an improved viewing angle.

  • Modern robust design using 12mm MDF panels
  • Double shelf laminated with an oak finish
  • Encorprates a mobile phone stand and slot for a charging lead
  • Anti slip feet prevent unwanted movement
  • Simple to assemble
  • Dimensions (HxWxD): 144x540x245mm

Technical Specifications

Accessory Type

Monitor Stand

Product Range

TTAP Wooden Monitor Stands

Load Capacity

-

SVHC

To Be Advised

Technical Docs (1)

MP1009 - You may also be interested in

2 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):2.8