Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part No3L45BKCopy
Order CodeCS35838
Product RangeTUK Data/Telecoms Back Boxes
Also Known AsGTIN UPC EAN: 5055386510327
Technical Datasheet
518 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.51 |
| 5+ | £1.43 |
| 25+ | £1.31 |
Price for:Each
Minimum: 1
Multiple: 1
£1.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part No3L45BKCopy
Order CodeCS35838
Product RangeTUK Data/Telecoms Back Boxes
Also Known AsGTIN UPC EAN: 5055386510327
Technical Datasheet
Accessory TypeBack Box
For Use With86mm x 86mm Faceplates
For Use WithSingle Gang (86x86mm) Faceplates
Product RangeTUK Data/Telecoms Back Boxes
Product RangeTUK Data/Telecoms Backboxes
SVHCTo Be Advised
SVHCTo Be Advised
Product Overview
Single gang back box, designed for surface mounting of data faceplates. The box is made from tough ABS, which is much less brittle than traditional electrical back boxes. The box features knockouts on all sides as well as the base, allowing for better bend radius of Telecom/Data cables.
- Tough and durable ABS construction
- Selection of mounting holes
- Knock-outs on all sides and base
- Internal depth: 42mm
Contents
Back box only
Technical Specifications
Accessory Type
Back Box
For Use With
Single Gang (86x86mm) Faceplates
Product Range
TUK Data/Telecoms Backboxes
SVHC
To Be Advised
For Use With
86mm x 86mm Faceplates
Product Range
TUK Data/Telecoms Back Boxes
SVHC
To Be Advised
Technical Docs (2)
3L45BK - You may also be interested in
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
