Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoADFCopy
Order CodeCS13200
Also Known AsGTIN UPC EAN: 5055386500007
Technical Datasheet
17 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.38 |
| 4+ | £3.94 |
| 16+ | £3.62 |
Price for:Each
Minimum: 1
Multiple: 1
£4.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoADFCopy
Order CodeCS13200
Also Known AsGTIN UPC EAN: 5055386500007
Technical Datasheet
LAN CategoryCat5e
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to 2x RJ45 Jack
Connector Type BRJ45 Jack x 2
Cable Construction-
Jacket ColourGrey
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Cat 5E 2 port cable economiser enables another signal to be transmitted down the unused pairs of Cat5e twisted-pair cable.
- Allows expansion of an existing system without the need to disrupt the cable infrastructure
- Used in pairs, one at each end of the cabling
- Wiring diagram on housing
- Provides an instant network expansion
- Data/data type
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to 2x RJ45 Jack
Cable Construction
-
Cable Length - Metric
150mm
Product Range
-
Connector Type A
RJ45 Plug
Connector Type B
RJ45 Jack x 2
Jacket Colour
Grey
Cable Length - Imperial
5.9"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
