0
0 Items£0.00
ex VAT
ex VAT

24 Port Cat5e RJ45 Patch Panel - FF24C2

TUK FF24C2 24 Port Cat5e RJ45 Patch Panel
TUK FF24C2 - undefined
TUK FF24C2 - undefined
TUK FF24C2 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoFF24C2Copy
Order CodeCS35166
Also Known AsGTIN UPC EAN: 5055386509871
Technical Datasheet
See all Technical Docs
4 In Stock

Need more?

Available until stock is exhausted
QuantityPrice (ex VAT)
1+£18.42
3+£16.85
Price for:Each
Minimum: 1
Multiple: 1
£18.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTUK
Manufacturer Part NoFF24C2Copy
Order CodeCS35166
Also Known AsGTIN UPC EAN: 5055386509871
Technical Datasheet
Connector TypeRJ45
No. of Ports24Ports
LAN CategoryCat5e
Rack U Height-
Product Range-
SVHCNo SVHC (14-Jun-2023)

Product Overview

High density 24 port Cat5e patch panel with cable management bar, suitable for a wide range of networking applications.

  • Reliable Cat5e performance at component level
  • Suitable for use with PoE equipment
  • Colour coded labels for easy 568A or 568B wiring
  • Suitable for LSA+ & 110 type termination tools
  • Clear port numbering and labelling strip
  • Robust carbon steel construction
  • Supplied with rear cable management bar, cage nut kit and cable retention clips

Technical Specifications

Connector Type

RJ45

LAN Category

Cat5e

Product Range

-

No. of Ports

24Ports

Rack U Height

-

SVHC

No SVHC (14-Jun-2023)

Technical Docs (2)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.88