Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSP1RDBCopy
Order CodeCS13217
Also Known AsGTIN UPC EAN: 5055386503459
Technical Datasheet
24 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.62 |
| 5+ | £2.28 |
Price for:Each
Minimum: 1
Multiple: 1
£2.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSP1RDBCopy
Order CodeCS13217
Also Known AsGTIN UPC EAN: 5055386503459
Technical Datasheet
LAN CategoryCat6
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Connector Type BRJ45 Plug
Jacket ColourRed
Cable Length - Metric1m
Cable Length - Imperial3.28ft
SVHCNo SVHC (14-Jun-2023)
Product Overview
- RJ45 patchcord fully compliant to Cat6
- Connectors are fitted with shrouded (snagless) colour-matched moulded boots
- Fitted boots protect latch during installation and prevent ingress of dust & moisture
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
SVHC
No SVHC (14-Jun-2023)
Connector Type A
RJ45 Plug
Cable Construction
-
Jacket Colour
Red
Cable Length - Imperial
3.28ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
