0
0 Items£0.00
ex VAT
ex VAT

Cat6 RJ45 Male to Male Ethernet Patch Lead, 2m Red - SP2RDB

TUK SP2RDB Cat6 RJ45 Male to Male Ethernet Patch Lead, 2m Red
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSP2RDBCopy
Order CodeCS13218
Also Known AsGTIN UPC EAN: 5055386502933
Technical Datasheet
See all Technical Docs
5 In Stock

Need more?

QuantityPrice (ex VAT)
1+£3.62
5+£3.18
Price for:Each
Minimum: 1
Multiple: 1
£3.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTUK
Manufacturer Part NoSP2RDBCopy
Order CodeCS13218
Also Known AsGTIN UPC EAN: 5055386502933
Technical Datasheet
LAN CategoryCat6
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to RJ45 Plug
Connector Type BRJ45 Plug
Jacket ColourRed
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (14-Jun-2023)

Product Overview

  • RJ45 patchcord fully compliant to Cat6
  • Connectors are fitted with shrouded (snagless) colour-matched moulded boots
  • Fitted boots protect latch during installation and prevent ingress of dust & moisture

Technical Specifications

LAN Category

Cat6

Connector to Connector

RJ45 Plug to RJ45 Plug

Connector Type B

RJ45 Plug

Cable Length - Metric

2m

Product Range

-

Connector Type A

RJ45 Plug

Cable Construction

UTP (Unshielded Twisted Pair)

Jacket Colour

Red

Cable Length - Imperial

6.6ft

SVHC

No SVHC (14-Jun-2023)

Technical Docs (2)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.12