0
0 Items£0.00
ex VAT
ex VAT

RJ45 Male to Male Cat6 Ethernet Patch Lead, 2m Yellow - SP2YWB

TUK SP2YWB RJ45 Male to Male Cat6 Ethernet Patch Lead, 2m Yellow
TUK SP2YWB - undefined
TUK SP2YWB - undefined
TUK SP2YWB - undefined
TUK SP2YWB - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSP2YWBCopy
Order CodeCS20833
Also Known AsGTIN UPC EAN: 5055386502759
Technical Datasheet
See all Technical Docs
50 In Stock

Need more?

QuantityPrice (ex VAT)
1+£3.66
5+£3.21
Price for:Each
Minimum: 1
Multiple: 1
£3.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTUK
Manufacturer Part NoSP2YWBCopy
Order CodeCS20833
Also Known AsGTIN UPC EAN: 5055386502759
Technical Datasheet
LAN CategoryCat6
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to RJ45 Plug
Connector Type BRJ45 Plug
Jacket ColourYellow
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (14-Jun-2023)

Product Overview

  • RJ45 patchcord fully compliant to Cat6
  • Connectors are fitted with shrouded (snagless) colour-matched moulded boots
  • Fitted boots protect latch during installation and prevent ingress of dust & moisture

Technical Specifications

LAN Category

Cat6

Connector to Connector

RJ45 Plug to RJ45 Plug

Cable Construction

UTP (Unshielded Twisted Pair)

Cable Length - Metric

2m

Product Range

-

Connector Type A

RJ45 Plug

Connector Type B

RJ45 Plug

Jacket Colour

Yellow

Cable Length - Imperial

6.6ft

SVHC

No SVHC (14-Jun-2023)

Technical Docs (2)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.12