0
0 Items£0.00
ex VAT
ex VAT

Cat6 RJ45 Male to Male Ethernet Patch Lead, 5m Blue - SP5BLB

TUK SP5BLB Cat6 RJ45 Male to Male Ethernet Patch Lead, 5m Blue
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSP5BLBCopy
Order CodeCS13225
Also Known AsGTIN UPC EAN: 5055386503183
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 4 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£4.67
5+£4.13
Price for:Each
Minimum: 1
Multiple: 1
£4.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTUK
Manufacturer Part NoSP5BLBCopy
Order CodeCS13225
Also Known AsGTIN UPC EAN: 5055386503183
Technical Datasheet
LAN CategoryCat6
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to RJ45 Plug
Connector Type BRJ45 Plug
Jacket ColourBlue
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (14-Jun-2023)

Product Overview

  • RJ45 patchcord fully compliant to Cat6
  • Connectors are fitted with shrouded (snagless) colour-matched moulded boots
  • Fitted boots protect latch during installation and prevent ingress of dust & moisture

Technical Specifications

LAN Category

Cat6

Connector to Connector

RJ45 Plug to RJ45 Plug

Connector Type B

RJ45 Plug

Cable Length - Metric

5m

Product Range

-

Connector Type A

RJ45 Plug

Cable Construction

UTP (Unshielded Twisted Pair)

Jacket Colour

Blue

Cable Length - Imperial

16.4ft

SVHC

No SVHC (14-Jun-2023)

Technical Docs (2)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.24