Print Page

Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £49.95 |
| 10+ | £46.75 |
Price for:1 Kit
Minimum: 1
Multiple: 1
£49.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Featuring the Raspberry Pi 3, this project kit makes learning to code and connection to the world of technology accessible and fun to people of all ages. It includes a component kit to enable you to make 10 different projects, including flashing LEDs and buzzers, to explore the capabilities of the Raspberry Pi along with an experimenter plate to allow you to prototype your projects. Contents:
- Raspberry Pi 3 Model B single board computer
- 16GB MicroSD card with Pi OS software
- 5V, 2.5A Power supply with UK and Euro plug
- 1.8m HDMI cable
- 3m Ethernet cable
- Raspberry Pi experimenter plate
- Includes component kit for 10 Raspberry Pi projects
Technical Specifications
Silicon Manufacturer
Broadcom
Kit Contents
Raspberry Pi 3 Model B, 16GB MicroSD Card, Power Supply with UK/ Euro Plugs, 1.8m HDMI Lead, 3m Ethernet Cable, Experimenter Plate, Component Kit
Core Sub-Architecture
ARM8
Product Range
-
Silicon Family Name
BCM2xxx
Core Architecture
ARM
Silicon Core Number
BCM2837, BCM43438
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72
