Print Page
1/2" Deep Hex Drive Chrome Socket, 10mm - 1982

Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part No1982
Order CodeTL02406
Product Range1/2" Deep Hex Drive Chrome Sockets
Also Known AsGTIN UPC EAN: 5018341019822
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.46 |
| 5+ | £5.07 |
Price for:Each
Minimum: 1
Multiple: 1
£5.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNBRANDED
Manufacturer Part No1982
Order CodeTL02406
Product Range1/2" Deep Hex Drive Chrome Sockets
Also Known AsGTIN UPC EAN: 5018341019822
Socket Type6 Sided
AF Size - Metric10mm
AF Size - Imperial-
Drive Size - Imperial1/2"
Product Range1/2" Deep Hex Drive Chrome Sockets
SVHCNo SVHC (17-Jan-2023)
Product Overview
These 1/2" drive deep chrome sockets are built for tough tasks, offering exceptional durability and precision. The deep design allows for easy access to fasteners in hard-to-reach areas, making them ideal for automotive, industrial, and mechanical applications. Constructed from high-quality chrome for enhanced longevity and corrosion protection, these sockets provide a secure fit for efficient fastening and loosening.
- Durable chrome construction for strength and corrosion resistance
- Deep socket design provides access to recessed fasteners
- 1/2" Drive size ensures compatibility with a wide range of ratchets and power tools
- Precision-engineered for a secure grip and reliable torque transfer
Technical Specifications
Socket Type
6 Sided
AF Size - Imperial
-
Product Range
1/2" Deep Hex Drive Chrome Sockets
AF Size - Metric
10mm
Drive Size - Imperial
1/2"
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095