Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIT FOR THE JOB
Manufacturer Part NoPSET
Order CodeTL04325
Product RangeFit For The Job - Paint Rollers
Also Known AsGTIN UPC EAN: 5019200009664
48 In Stock
3 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.04 |
Price for:Each
Minimum: 1
Multiple: 1
£3.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIT FOR THE JOB
Manufacturer Part NoPSET
Order CodeTL04325
Product RangeFit For The Job - Paint Rollers
Also Known AsGTIN UPC EAN: 5019200009664
Internal Diameter-
Roller Diameter-
Overall Length228mm
Roller Material-
Handle Material-
For Use WithPaint
Product RangeFit For The Job - Paint Rollers
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Emulsion roller & tray set
- For use on smooth and semi-smooth surfaces
Technical Specifications
Internal Diameter
-
Overall Length
228mm
Handle Material
-
Product Range
Fit For The Job - Paint Rollers
Roller Diameter
-
Roller Material
-
For Use With
Paint
SVHC
No SVHC (17-Jan-2023)
You May Also Need
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57
