Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNI-COM
Manufacturer Part NoUNC62875
Order CodeLA11914
Also Known AsGTIN UPC EAN: 5017329362875
18 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.65 |
| 5+ | £4.35 |
Price for:Each
Minimum: 1
Multiple: 1
£4.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNI-COM
Manufacturer Part NoUNC62875
Order CodeLA11914
Also Known AsGTIN UPC EAN: 5017329362875
Lighting TypeBattery Operated Lights
Power SourceBattery
Indoor / Outdoor UseIndoor Use
Light SourceLED
LED ColourWhite
Length90mm
Depth25mm
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A multi purpose sensor light which automatically switches on when movement is detected. Perfect for bedrooms, hallways, lofts, cupboards and use all around the house, anywhere you need lighting but do not have a power supply.
- Dusk to dawn sensor ensures it only operates when it is dark
- 5 Long life LEDs provide a soft white illumination
- Senses movement up to 1.5 metres away
- Light stays on for 15 seconds
- Simple to fit using the adhesive pad or hung from a screw using the acetate hanger (both supplied)
- Powered by 3 x AAA batteries (not included)
Technical Specifications
Lighting Type
Battery Operated Lights
Indoor / Outdoor Use
Indoor Use
LED Colour
White
Depth
25mm
SVHC
No SVHC (17-Jan-2023)
Power Source
Battery
Light Source
LED
Length
90mm
Plug Type
-
You May Also Need
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
