Print Page
27 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.71 |
| 5+ | £6.84 |
Price for:Each
Minimum: 1
Multiple: 1
£7.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Infrared motion sensor with integrated circuit can detect heat signatures.
- High quality receptors for instant functioning
- Effective system for energy saving and safety
- Detection distance: 8m
- Detection range: 360°
- Max 200W LED
- Compatible with V-TAC models
Technical Specifications
Sensing Range Max
8m
Product Range
VT-8091
Beam Angle
360°
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083

