Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIMARK
Manufacturer Part NoVM1300N
Order CodePL18142
Product RangeVimark - VM13xx Series
Also Known AsGTIN UPC EAN: 5016211451925
10 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £12.75 |
| 5+ | £12.35 |
Price for:Each
Minimum: 1
Multiple: 1
£12.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIMARK
Manufacturer Part NoVM1300N
Order CodePL18142
Product RangeVimark - VM13xx Series
Also Known AsGTIN UPC EAN: 5016211451925
Finish-
Product RangeVimark - VM13xx Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
Metalclad switch with neon indicator. Has a durable, tough finish and protective coating.
- Complete with surface mounting box with knockouts
- Terminals have clearly embossed markings
- Captive and backed out colour coded terminals with large cable lead-ins
- Two earth terminals
- Neon leads enclosed
- Min. 38mm back box depth required
- Dimensions (WxH): 83x83mm
Technical Specifications
Finish
-
SVHC
No SVHC (17-Jan-2023)
Product Range
Vimark - VM13xx Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
