0
0 Items£0.00
ex VAT
ex VAT

5" Full Range Speaker Driver, 4 Ohm, 15W RMS - 2060

VISATON 2060 5" Full Range Speaker Driver, 4 Ohm, 15W RMS
VISATON 2060 - undefined
VISATON 2060 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part No2060Copy
Order CodeLS01896
Also Known AsGTIN UPC EAN: 4007540020600
Technical Datasheet
See all Technical Docs
13 In Stock

Need more?

QuantityPrice (ex VAT)
1+£12.24
10+£11.89
Price for:Each
Minimum: 1
Multiple: 1
£12.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerVISATON
Manufacturer Part No2060Copy
Order CodeLS01896
Also Known AsGTIN UPC EAN: 4007540020600
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS15W
Driver TypeFull-range
Impedance4ohm
External Diameter - Metric135mm
Power Rating Nom15W
Resonant Frequency110Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
Frequency Response Min70Hz
Frequency Response Max18kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max40W
External Depth - Metric44mm
SVHCNo SVHC (04-Feb-2026)

Product Overview

Compact, slim, speaker with inverted surround. Ideal for use where space is at a premium.

  • FR 12 - 4 Ohm
  • Power rating: 15W RMS, 40 W Max.

Technical Specifications

Transducer Function

Speaker

Driver Type

Full-range

External Diameter - Metric

135mm

Resonant Frequency

110Hz

Speaker Shape

Round

Frequency Response Max

18kHz

Speaker Mounting

Panel Mount

External Depth - Metric

44mm

Power Rating RMS

15W

Impedance

4ohm

Power Rating Nom

15W

Sound Pressure Level (SPL)

85dB

Frequency Response Min

70Hz

Product Range

-

Power Rating Max

40W

SVHC

No SVHC (04-Feb-2026)

Technical Docs (1)

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85182930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.32