0
0 Items£0.00
ex VAT
ex VAT

12V Stereo Audio Amplifier with Level Control, 2x 3.3W, 4 Ohm to 8 Ohm - AMP 2.2

VISATON AMP 2.2 12V Stereo Audio Amplifier with Level Control, 2x 3.3W, 4 Ohm to 8 Ohm
VISATON AMP 2.2 - undefined
VISATON AMP 2.2 - undefined
VISATON AMP 2.2 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoAMP 2.2Copy
Order CodeLS06680
Also Known AsGTIN UPC EAN: 4007540071008
Technical Datasheet
See all Technical Docs
4 In Stock

Need more?

QuantityPrice (ex VAT)
1+£40.10
4+£31.08
12+£27.07
Price for:Each
Minimum: 1
Multiple: 1
£40.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerVISATON
Manufacturer Part NoAMP 2.2Copy
Order CodeLS06680
Also Known AsGTIN UPC EAN: 4007540071008
Technical Datasheet
Plug Type-
SVHCTo Be Advised

Product Overview

The AMP 2.2 is a compact 12V stereo audio amplifier designed for multimedia and small loudspeaker applications. It is suitable for driving 4 Ohm to 8 Ohm speakers and features an integrated level control for easy adjustment of input sensitivity. The amplifier can be connected directly to the line output or headphone socket of devices such as PCs, smartphones, MP3 players, or sound cards using a standard 3.5 mm stereo jack input. Its higher input sensitivity makes the AMP 2.2 particularly well suited to mobile audio sources with lower output levels. Housed in a robust metal enclosure with two mounting lugs, the AMP 2.2 is ideal for fixed installations. Power is supplied via 12V DC, either from an external mains adaptor (not included) or from a computer power supply.

  • Ideal for smartphones and portable audio sources
  • Compact stereo audio amplifier for multimedia applications
  • Suitable for 4 Ohm to 8 Ohm loudspeakers
  • 12V DC power supply, 1A nominal
  • Integrated level control for input sensitivity adjustment
  • Robust metal housing with two fixing lugs for secure mounting
  • Direct connection via 3.5mm stereo jack (line or headphone output)
  • Frequency response: 40Hz to 40kHz (–3 dB)
  • Low quiescent current: 46mA
  • Operating temperature range: -10 °C to +50 °C
  • Output power (4 Ohm): 2x 2.1W (1% THD), 2x3.1W (5% THD) and 2x 3.3W (10% THD)
  • Output power (8 Ohm): Up to 2x 2.1W
  • Input impedance: 10 kohm
  • Output impedance: 1.1 ohm

Technical Specifications

Product Range

Visaton - AMP 2.2 Series

SVHC

To Be Advised

Plug Type

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.201