0
0 Items£0.00
ex VAT
ex VAT

VPRO V720S Mechanical Gaming Keyboard, Black UK Layout - V720S

VPRO V720S VPRO V720S Mechanical Gaming Keyboard, Black UK Layout
VPRO V720S - undefined
VPRO V720S - undefined
VPRO V720S - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPRO
Manufacturer Part NoV720SCopy
Order CodeCS31416
Also Known AsGTIN UPC EAN: 6940056174437
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£84.17
Price for:Each
Minimum: 1
Multiple: 1
£84.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerVPRO
Manufacturer Part NoV720SCopy
Order CodeCS31416
Also Known AsGTIN UPC EAN: 6940056174437
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Keyboard SizeStandard
Keyboard ColourBlack
ErgonomicNo
Product Range-
SVHCNo SVHC (07-Jul-2017)

Product Overview

The V720S is designed for gaming enthusiasts looking to stand out. Heavy duty mechanical switches with a lifetime of 60 million operations, fully customizable non-conflict keys and on-board memory allow you to always be one step ahead in the game. With its non-conflict design for all keys, this keyboard ensures your every move is registered and executed with perfect accuracy and rapid speed. Its sleek look with adjustable RGB backlight system, high quality materials and mastery in workmanship, V720S is your reliable and eye-catching companion for your triumphal march through all the gaming genres.

  • Mechanical keys with conflict-free design
  • 108 programmable keys, incl. 12 hotkeys
  • More than 10 adjustable RGB backlight modes
  • Onboard memory
  • Online firmware update
  • Supports Win XP/Vista/7/8/10
  • Dimensions (HxWxD): 37x433x196mm
  • 2 Year manufacturer warranty

Contents

Keyboard and user guide

Technical Specifications

Connection Method

Wired

Keyboard Size

Standard

Ergonomic

No

SVHC

No SVHC (07-Jul-2017)

Computer Connector

USB

Keyboard Colour

Black

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):1.336