2. Tools & Maintenance
                                                                        3. Hand Tools
                                                                        4. Crimp & Insertion Tools
                                                                        5. Crimp Tools & Accessories
                                                                        6. Crimp Tools
                                                                        Print Page

                                                                        Crimp Tool, Pdz3 - 4300-3047

                                                                        PRESSMASTER
                                                                        PRESSMASTER 4300-3047 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerPRESSMASTER
                                                                        Manufacturer Part No4300-3047
                                                                        Order CodeCN12637
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        1 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£85.82
                                                                        5+£74.38
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £85.82 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        PRESSMASTER
                                                                        ManufacturerPRESSMASTER
                                                                        Manufacturer Part No4300-3047
                                                                        Order CodeCN12637
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Crimp Tool TypeRatchet
                                                                        For Use With22-10AWG Endsplices & Ferrules
                                                                        Product Range-
                                                                        SVHCNo SVHC (04-Feb-2026)

                                                                        Product Overview

                                                                        The 4300-3047 is a precision Ratchet Crimp Tool designed to provide consistent and reliable crimp connections on end splices/ferrules on wires ranging from 22 to 10AWG. The PZD-3 tool is factory set with a precise eccentric cam adjustment function to guarantee performance.

                                                                        • Versatile and easy to use for right hand or left hand users
                                                                        • Self adjusting tool with single die to crimp all terminals within its range
                                                                        • Front entry for easy access within confined spaces
                                                                        • Bi-moulded comfort handles for improved handgrip
                                                                        • Ratchet action to ensure full crimp cycle with safety release
                                                                        • High strength, through hardened alloy steel construction
                                                                        • Full cycle crimp mechanism to ensure consistent, reliable crimp
                                                                        • Ratchet release mechanism to clear miscrimps and obstructions
                                                                        • Precision eccentric adjustment for consistent performance and ability to calibrate
                                                                        • Each tool has unique serial number for traceability

                                                                        Applications

                                                                        Maintenance & Repair

                                                                        Technical Specifications

                                                                        Crimp Tool Type

                                                                        Ratchet

                                                                        Product Range

                                                                        -

                                                                        For Use With

                                                                        22-10AWG Endsplices & Ferrules

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Sweden
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:82032000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.42