2. Electrical & Lighting
                                                                        3. Extension Leads & Cable Reels
                                                                        4. Industrial Extension Leads
                                                                        Print Page

                                                                        110V 16A 4 Way Splitter Box, 4x CEE Sockets - 1151413

                                                                        BRENNENSTUHL
                                                                        BRENNENSTUHL 1151413 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerBRENNENSTUHL
                                                                        Manufacturer Part No1151413
                                                                        Order CodePL09853
                                                                        Also Known AsGTIN UPC EAN: 4007123014057
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        9 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£42.03
                                                                        3+£40.67
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £42.03 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        BRENNENSTUHL
                                                                        ManufacturerBRENNENSTUHL
                                                                        Manufacturer Part No1151413
                                                                        Order CodePL09853
                                                                        Also Known AsGTIN UPC EAN: 4007123014057
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Connector to ConnectorMains Plug, UK to 4x CEE Socket
                                                                        Connector Type AMains Plug, UK
                                                                        Connector Type BCEE Socket, Yellow, x 4
                                                                        Cable Length - Metric2m
                                                                        Voltage Rating110V
                                                                        Jacket ColourYellow
                                                                        Product Range-
                                                                        Cable Length - Imperial6.6ft
                                                                        SVHCNo SVHC (17-Dec-2015)

                                                                        Product Overview

                                                                        • Robust 4-socket power distributors for multi purpose use
                                                                        • Top quality with break resistant plastic housing
                                                                        • Equipped with 2x holes for wall mounting
                                                                        • Slots around the body allow the cable to be wound
                                                                        • With 4x sockets, 110V
                                                                        • Cable colour: Yellow
                                                                        • 2P+E pin configuration
                                                                        • Nominal current: 16A
                                                                        • Splashproof to IP44

                                                                        Technical Specifications

                                                                        Connector to Connector

                                                                        Mains Plug, UK to 4x CEE Socket

                                                                        Connector Type B

                                                                        CEE Socket, Yellow, x 4

                                                                        Voltage Rating

                                                                        110V

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Dec-2015)

                                                                        Connector Type A

                                                                        Mains Plug, UK

                                                                        Cable Length - Metric

                                                                        2m

                                                                        Jacket Colour

                                                                        Yellow

                                                                        Cable Length - Imperial

                                                                        6.6ft

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85444995
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Dec-2015)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.5