2. Audio Visual
                                                                        3. AV Installation
                                                                        4. AV Switches
                                                                        5. Manual AV Switches
                                                                        Print Page

                                                                        3 Way HDMI 2.0 4K 60Hz Switch - PSG3441

                                                                        PRO SIGNAL
                                                                        PRO SIGNAL PSG3441 - undefined
                                                                        PRO SIGNAL PSG3441 - undefined
                                                                        PRO SIGNAL PSG3441 - undefined
                                                                        PRO SIGNAL PSG3441 - undefined
                                                                        PRO SIGNAL PSG3441 - undefined
                                                                        PRO SIGNAL PSG3441 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerPRO SIGNAL
                                                                        Manufacturer Part NoPSG3441
                                                                        Order CodeAV29230
                                                                        Product RangePro Signal HDMI 2.0 Switches
                                                                        See all Technical Docs
                                                                        73 In Stock

                                                                        100 more incoming. You can reserve stock now

                                                                        QuantityPrice (ex VAT)
                                                                        1+£12.98
                                                                        3+£12.70
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £12.98 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        PRO SIGNAL
                                                                        ManufacturerPRO SIGNAL
                                                                        Manufacturer Part NoPSG3441
                                                                        Order CodeAV29230
                                                                        Product RangePro Signal HDMI 2.0 Switches
                                                                        Product RangePro Signal HDMI 2.0 Switches
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        This 18Gb/s 3 way HDMI 2.0 switcher can switch between any three connected HDMI sources to a single HDMI-ready display. It supports video resolutions up to 4K2K @50/60Hz YCbCr 4:4:4. The product supports HDR, HDR10, Dolby Vision & HLG, also in 3D format. The switch has low power consumption of 5V DC via a provided USB lead. Intuitive operation with the onboard button or supplied remote control.

                                                                        • Connect to HDMI source devices such as DVD player or Playstation with HDMI lead
                                                                        • The corresponding LED will illuminate when the HDMI input port connects an active source device
                                                                        • Press a button to switch HDMI source signal for the HDMI output
                                                                        • Connect to one HDMI display device such as HDTV or Monitor with HDMI lead
                                                                        • DC 5V power input connector (lead supplied)
                                                                        • Connect IR Receiver lead to receive the remote control signal
                                                                        • Video Resolution: Up to 4K UHD @60Hz (18Gb/s, 8-bit)
                                                                        • HDCP 2.2/1.x
                                                                        • Audio: PCM2.0/5.1/7.1CH, Dolby 5.1, DTS 5.1, Dolby True HD, DTS-HD Master Audio
                                                                        • Wireless remote is powered by 1x CR2025 battery (not included)
                                                                        • Outputs: 1x HDMI 2.0 (A)
                                                                        • Inputs: 3x HDMI 2.0 (A), 1x IR (3.5mm stereo jack)
                                                                        • Power supply: 5V DC 1A, 1.5W
                                                                        • Dimensions (HxWxD): 19x87x60mm
                                                                        • Weight: 60g

                                                                        Applications

                                                                        Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music, Audio Visual

                                                                        Contents

                                                                        HDMI Switch, Remote Control, IR Receiver Lead, USB Power Lead and user guide

                                                                        Technical Specifications

                                                                        Product Range

                                                                        Pro Signal HDMI 2.0 Switches

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (1)

                                                                        Operating Instructions EN

                                                                        You May Also Need

                                                                        1 Product Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85437090
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.2