2. Audio Visual
                                                                        3. Professional Sound & Lighting
                                                                        4. DJ Sound Equipment
                                                                        5. DJ Stands & Booths
                                                                        Print Page

                                                                        4ft Table Scrim - White - TSCRIM4FTW

                                                                        NOVOPRO
                                                                        NOVOPRO TSCRIM4FTW - undefined
                                                                        NOVOPRO TSCRIM4FTW - undefined
                                                                        NOVOPRO TSCRIM4FTW - undefined
                                                                        NOVOPRO TSCRIM4FTW - undefined
                                                                        NOVOPRO TSCRIM4FTW - undefined
                                                                        NOVOPRO TSCRIM4FTW - undefined
                                                                        NOVOPRO TSCRIM4FTW - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerNOVOPRO
                                                                        Manufacturer Part NoTSCRIM4FTW
                                                                        Order CodeDP34925
                                                                        Product RangeNovoPro TSCRIM
                                                                        Also Known AsGTIN UPC EAN: 5060293215074
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 12 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£43.74
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £43.74 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        NOVOPRO
                                                                        ManufacturerNOVOPRO
                                                                        Manufacturer Part NoTSCRIM4FTW
                                                                        Order CodeDP34925
                                                                        Product RangeNovoPro TSCRIM
                                                                        Also Known AsGTIN UPC EAN: 5060293215074
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Product RangeNovoPro TSCRIM
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The Novopro TSCRIM4ft table scrims are manufactured from a double stitched elasticated material that allows the scrim to stretch around standard 4 foot sized table, allowing you to setup in minutes and give a professional finish at your venue. Available in either black or white finishes, the Novopro TSCRIM’s will solve your table scrim requirements.

                                                                        • 4 Foot table scrim
                                                                        • Designed to fit a standard 4ft table (122cm wide, 70-75cm high, 61cm deep)
                                                                        • Manufactured from a double stitched elasticated material that allows the scrim to stretch around the table
                                                                        • Due to the elasticated nature of the fabric, tables of slightly differing sizes will also be accommodated
                                                                        • Creates a material finish that can be illuminated for creative effects and hide cases/equipment
                                                                        • Stitched-in pockets that fit around and under the table legs to secure the scrim into place
                                                                        • Two convenient cable access points on the front edge of the scrim
                                                                        • Shaped rear panel allows convenient access underneath the table
                                                                        • Treated with a fire retardant finish (which must be re-applied after hand or machine washing)
                                                                        • Supplied with a convenient drawstring carry bag

                                                                        Technical Specifications

                                                                        Product Range

                                                                        NovoPro TSCRIM

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:94032080
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.484