2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Raspberry Pi
                                                                        5. Raspberry Pi Compute Modules
                                                                        Print Page

                                                                        Raspberry Pi Compute Module 3 + Lite - CM3+/LITE

                                                                        RASPBERRY-PI
                                                                        RASPBERRY-PI CM3+/LITE - undefined
                                                                        RASPBERRY-PI CM3+/LITE - undefined
                                                                        RASPBERRY-PI CM3+/LITE - undefined
                                                                        RASPBERRY-PI CM3+/LITE - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoCM3+/LITE
                                                                        Order CodeSC15055
                                                                        Product RangeCompute Module 3+ Lite Series
                                                                        Also Known AsGTIN UPC EAN: 0765756931106
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 52 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£19.84
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £19.84 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        RASPBERRY-PI
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoCM3+/LITE
                                                                        Order CodeSC15055
                                                                        Product RangeCompute Module 3+ Lite Series
                                                                        Also Known AsGTIN UPC EAN: 0765756931106
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Silicon ManufacturerBroadcom
                                                                        SOC TypeBroadom BCM2837B0
                                                                        Silicon Family NameBCM2xxx
                                                                        Core Type64-bit ARM Cortex-A53 v8
                                                                        Core ArchitectureARM
                                                                        No. of Cores1 Core
                                                                        Core Sub-ArchitectureCortex-A53
                                                                        RAM Memory1GB LPDDR2
                                                                        GPU-
                                                                        Silicon Core NumberBCM2837B0
                                                                        Kit ContentsCompute Module 3+ Lite Board
                                                                        CPU Speed1.2GHz
                                                                        eMMC-
                                                                        Compute Module InterfaceH.264, MPEG-4 decode, H.264 encode, OpenGL ES 1.1, 2.0 graphics
                                                                        Wi-Fi Connectivity-
                                                                        Bluetooth Connectivity-
                                                                        Product RangeCompute Module 3+ Lite Series

                                                                        Product Overview

                                                                        The Raspberry Pi Compute Module 3 + Lite (CM3+ Lite) are a DDR2-SODIMM-mechanically-compatible System on Modules (SoMs) containing a processor, memory, and supporting power circuitry. These modules allow a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition the modules have extra I/O interfaces over and above what is available on the Raspberry Pi model A/B boards, providing more options and fostering rapid development for the designer. The Compute Module 3 + has a 200 pin SODIMM design. The Compute Module 3 + Lite can be interfaced with external eMMC devices or SD Cards.

                                                                        • Broadcom BCM2837B0 Cortex-A53 64-bit 1.2GHz SoC
                                                                        • 1GB LPDDR2 SDRAM Memory
                                                                        • Production life guaranteed until January 2024
                                                                        • H.264, MPEG-4 decode (1080p30), H.264 encode (1080p30), OpenGL ES 1.1, 2.0 graphics
                                                                        • Compatible with NOOBS_3_0_0
                                                                        • The CM3+ Lite brings the SD card interface to the module allowing connection to an SD Card or eMMC flash device

                                                                        Applications

                                                                        Embedded Design & Development, Electronics Design, Industrial, IIoT (Industrial Internet of Things), IoT (Internet of Things)

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        Broadcom

                                                                        Silicon Family Name

                                                                        BCM2xxx

                                                                        Core Architecture

                                                                        ARM

                                                                        Core Sub-Architecture

                                                                        Cortex-A53

                                                                        GPU

                                                                        -

                                                                        Kit Contents

                                                                        Compute Module 3+ Lite Board

                                                                        eMMC

                                                                        -

                                                                        Wi-Fi Connectivity

                                                                        -

                                                                        Product Range

                                                                        Compute Module 3+ Lite Series

                                                                        SOC Type

                                                                        Broadom BCM2837B0

                                                                        Core Type

                                                                        64-bit ARM Cortex-A53 v8

                                                                        No. of Cores

                                                                        1 Core

                                                                        RAM Memory

                                                                        1GB LPDDR2

                                                                        Silicon Core Number

                                                                        BCM2837B0

                                                                        CPU Speed

                                                                        1.2GHz

                                                                        Compute Module Interface

                                                                        H.264, MPEG-4 decode, H.264 encode, OpenGL ES 1.1, 2.0 graphics

                                                                        Bluetooth Connectivity

                                                                        -

                                                                        Technical Docs (2)

                                                                        Miscellaneous EN

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84715000
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.018