L
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
                  • LED Lighting
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
                                                                        2. Cable, Leads & Connectors
                                                                        3. Connectors
                                                                        4. Audio Video Connectors
                                                                        5. Jack Connectors
                                                                        Print Page

                                                                        Connector, Phone Audio, 3.5mm, Jack, 3 Pole with Switch - FC681374V

                                                                        CLIFF ELECTRONIC COMPONENTS
                                                                        CLIFF ELECTRONIC COMPONENTS FC681374V - undefined
                                                                        CLIFF ELECTRONIC COMPONENTS FC681374V - undefined
                                                                        CLIFF ELECTRONIC COMPONENTS FC681374V - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerCLIFF ELECTRONIC COMPONENTS
                                                                        Manufacturer Part NoFC681374V
                                                                        Order CodeCN19595
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        182 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£0.89
                                                                        10+£0.84
                                                                        25+£0.81
                                                                        50+£0.74
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £0.89 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        CLIFF ELECTRONIC COMPONENTS
                                                                        ManufacturerCLIFF ELECTRONIC COMPONENTS
                                                                        Manufacturer Part NoFC681374V
                                                                        Order CodeCN19595
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        No. of Contacts3Contacts
                                                                        GenderJack
                                                                        Pin Diameter3.5mm
                                                                        Connector MountingPanel Mount
                                                                        Contact PlatingSilver Plated Contacts
                                                                        Connector Body MaterialPBT (Polybutylene Terephthalate) Body
                                                                        Product Range-
                                                                        SVHCNo SVHC (04-Feb-2026)

                                                                        Product Overview

                                                                        The FC681374V from Cliff Electronic Components is a stereo switched 3.5mm vertical jack socket made of polybutylene terephthalate body material with silver plated contacts.

                                                                        • 3 contacts
                                                                        • Vertical panel mounting
                                                                        • Available with solder tags
                                                                        • Supplied with ring nut
                                                                        • Maximum contact resistance of 30mohm
                                                                        • Dielectric withstand voltage of 500VAC/1 minute
                                                                        • Minimum insulation resistance of 100Mohm at 500VDC

                                                                        Technical Specifications

                                                                        No. of Contacts

                                                                        3Contacts

                                                                        Pin Diameter

                                                                        3.5mm

                                                                        Contact Plating

                                                                        Silver Plated Contacts

                                                                        Product Range

                                                                        -

                                                                        Gender

                                                                        Jack

                                                                        Connector Mounting

                                                                        Panel Mount

                                                                        Connector Body Material

                                                                        PBT (Polybutylene Terephthalate) Body

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        You May Also Need

                                                                        1 Product Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85366990
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.002