2. Cable, Leads & Connectors
                                                                        3. Cable
                                                                        4. Cable & Wire
                                                                        5. Multicore Cable
                                                                        Print Page

                                                                        2-Pair Foiled Belden 9502 Cable 100m - PD1002

                                                                        PERMANOID PD1002 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerPERMANOID
                                                                        Manufacturer Part NoPD1002
                                                                        Order CodeCBAL3506
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        6 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£68.84
                                                                        10+£57.56
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £68.84 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ManufacturerPERMANOID
                                                                        Manufacturer Part NoPD1002
                                                                        Order CodeCBAL3506
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Cable ShieldingScreened
                                                                        Conductor Area CSA0.22mm²
                                                                        Jacket ColourGrey
                                                                        Conductor MaterialCopper
                                                                        External Diameter5.5mm
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        Twisted pair UL 2464-type cable with foil screen designed for connecting peripherals and external hardware to host computer systems.

                                                                        • Most commonly found in RS-232 and other serial/parallel leads
                                                                        • Also suitable for longer distance audio use in multiway systems
                                                                        • Cable is constructed from pairs of 7x0.2mm PVC insulated copper wire collectively foil screened and sheathed in grey PVC
                                                                        • An integral ground wire is provided for reliable earth connection
                                                                        • Each twisted pair consists of a coloured signal wire and black ground wire

                                                                        Technical Specifications

                                                                        Cable Shielding

                                                                        Screened

                                                                        Jacket Colour

                                                                        Grey

                                                                        External Diameter

                                                                        5.5mm

                                                                        SVHC

                                                                        To Be Advised

                                                                        Conductor Area CSA

                                                                        0.22mm²

                                                                        Conductor Material

                                                                        Copper

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        South Korea
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85444210
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):4.025