2. Audio Visual
                                                                        3. Professional Sound & Lighting
                                                                        4. Media Players & Recorders
                                                                        5. Portable Recorders
                                                                        Print Page

                                                                        8x2 Digital Audio Recorder & USB Interface - PORTACAPTURE X8

                                                                        TASCAM
                                                                        TASCAM PORTACAPTURE X8 - undefined
                                                                        TASCAM PORTACAPTURE X8 - undefined
                                                                        TASCAM PORTACAPTURE X8 - undefined
                                                                        TASCAM PORTACAPTURE X8 - undefined
                                                                        TASCAM PORTACAPTURE X8 - undefined
                                                                        TASCAM PORTACAPTURE X8 - undefined
                                                                        TASCAM PORTACAPTURE X8 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTASCAM
                                                                        Manufacturer Part NoPORTACAPTURE X8
                                                                        Order CodeDP36820
                                                                        See all Technical Docs
                                                                        1 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£273.33
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £273.33 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TASCAM
                                                                        ManufacturerTASCAM
                                                                        Manufacturer Part NoPORTACAPTURE X8
                                                                        Order CodeDP36820
                                                                        Product Range-
                                                                        Plug TypeUSB
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Right after start, the large colour touch screen of the Portacapture X8 shows the Launcher which lets you easily select the best audio settings that match your application. Taking advantage of these presets you have more time to focus on the actual recording without having to struggle with complicated settings. Should you, however, prefer to set everything yourself, the Manual app offers you all the possibilities to do so – including a Recording Guide that leads you through the required settings. The Portacapture X8 provides a preset level setting to achieve a wide dynamic range utilising premium dual A/D converters and recording technology. It streams up to 8x tracks through USB connection. The unit comes with 2x high quality condenser microphones employing a detachable mechanism. Both mics can be flexibly attached to and detached from the main unit to form A-B or X-Y mic patterns. The Portacapture X8 can be remotely controlled via mobile devices (iPad/Android) using the optional AK-BT1 Bluetooth adaptor and the Portacapture Control app.

                                                                        • 3.5" Colour touchscreen for easy operation and perfect readability
                                                                        • Uncompromised audio quality with sampling rates up to 192kHz and 32-bit floating point resolution
                                                                        • Intuitive launcher system with preset configurations for a variety of recording scenes
                                                                        • 2x Detachable large diaphragm (14.6mm) condenser microphones
                                                                        • Built-in USB audio interface with 8x inputs and 2x outputs
                                                                        • 4x Mic/Line inputs via XLR/TRS locking combo jacks
                                                                        • Phantom power (24V/48V) can be set for each mic input individually
                                                                        • Multitrack recording of up to 8x tracks (WAV/MP3) - dual recording
                                                                        • MS decoder, 6x reverb effect
                                                                        • Built-in mixer with audio processing including EQ, low cut filter, compressor, limiter, auto gain control, noise gate and more
                                                                        • Camera/line 3.5mm input to monitor and record audio sent from a camera or other device
                                                                        • Audio monitoring through headphones output or the built-in loudspeaker
                                                                        • Wireless remote control from a smartphone/tablet using an optional Bluetooth dongle (Tascam AK-BT1)
                                                                        • MicroSD cards up to 512GB can be used as recording media
                                                                        • Power supply: 4x AA battery, or USB-C power bus
                                                                        • Operating temperature: 0° to 40°C
                                                                        • Dimension (HxWxD): 206x77x40mm
                                                                        • Weight: 381g (no batteries)

                                                                        Applications

                                                                        Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music

                                                                        Technical Specifications

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Plug Type

                                                                        USB

                                                                        Technical Docs (1)

                                                                        Operating Instructions EN

                                                                        You May Also Need

                                                                        1 Product Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85198195
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.66