2. Tools & Maintenance
                                                                        3. Hand Tools
                                                                        4. Knives, Multi Tools & Scissors
                                                                        5. Scissors
                                                                        Print Page

                                                                        Raptor Emergency Rescue Tool / Scissors - LT140/CP

                                                                        LEATHERMAN
                                                                        LEATHERMAN LT140/CP - undefined
                                                                        LEATHERMAN LT140/CP - undefined
                                                                        LEATHERMAN LT140/CP - undefined
                                                                        LEATHERMAN LT140/CP - undefined
                                                                        LEATHERMAN LT140/CP - undefined
                                                                        LEATHERMAN LT140/CP - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerLEATHERMAN
                                                                        Manufacturer Part NoLT140/CP
                                                                        Order CodeTL20519
                                                                        Also Known AsGTIN UPC EAN: 0037447456404
                                                                        3 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£80.11
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £80.11 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        LEATHERMAN
                                                                        ManufacturerLEATHERMAN
                                                                        Manufacturer Part NoLT140/CP
                                                                        Order CodeTL20519
                                                                        Also Known AsGTIN UPC EAN: 0037447456404
                                                                        Blade Length48mm
                                                                        Scissor TypeFirst Aid
                                                                        Blade Length - Metric48mm
                                                                        Overall Length - Metric127mm
                                                                        Blade Length - Imperial2"
                                                                        Overall Length - Imperial5"
                                                                        Handle MaterialPlastic
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The Leatherman Raptor shears features the necessary tools for uniformed medical professionals to safely and quickly go to work in an emergency situation. Developed with the input of special operations medics, EMTs and fire professionals familiar with standard medical shears, the Raptor was crafted with just the right balance of multi-purpose features for medical-specific ops without an overkill of tools to complicate sometimes life-threatening situations. When it's a question of survival, the Raptor answers loud and clear. Holster included.

                                                                        • Lanyard Hole designed in the body of the tool meant for attaching it safely and securely
                                                                        • A removable clip which allows the user to wear their multi-tool attached to a pocket or belt loop without the use of a sheath
                                                                        • An improved, high-carbon (HC) form of 420 stainless steel that works well with high production tooling - optimised in Leatherman multi-tools by heat treatment
                                                                        • Closed Length: 12.7cm
                                                                        • Shear Length: 4.8cm
                                                                        • Weight: 164g

                                                                        Contents

                                                                        Tools: 420HC Stainless Steel Folding Shears, Strap Cutter, Ring Cutter, Ruler (5cm), Oxygen Tank Wrench, Carbide Glass Breaker & Polymer Holster

                                                                        Warnings

                                                                        CPC cannot deliver this product to anywhere outside of the UK

                                                                        Technical Specifications

                                                                        Blade Length

                                                                        48mm

                                                                        Blade Length - Metric

                                                                        48mm

                                                                        Blade Length - Imperial

                                                                        2"

                                                                        Handle Material

                                                                        Plastic

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Scissor Type

                                                                        First Aid

                                                                        Overall Length - Metric

                                                                        127mm

                                                                        Overall Length - Imperial

                                                                        5"

                                                                        Product Range

                                                                        -

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        United States
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:82033000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.296
                                                                        9999