2. Tools & Maintenance
                                                                        3. Ironmongery, Screws & Fittings
                                                                        4. Screws, Nails & Fixings
                                                                        5. Fixings
                                                                        6. Plasterboard & Cavity Fixings
                                                                        Print Page

                                                                        Heavy Duty Hooks & Retainer - 10 Pack - P-HK25-U10

                                                                        BULLFIX
                                                                        BULLFIX P-HK25-U10 - undefined
                                                                        BULLFIX P-HK25-U10 - undefined
                                                                        BULLFIX P-HK25-U10 - undefined
                                                                        BULLFIX P-HK25-U10 - undefined
                                                                        BULLFIX P-HK25-U10 - undefined
                                                                        BULLFIX P-HK25-U10 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerBULLFIX
                                                                        Manufacturer Part NoP-HK25-U10
                                                                        Order CodeFN06209
                                                                        Product RangeBullfix Fixings
                                                                        Also Known AsGTIN UPC EAN: 5065002347206
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        321 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£8.50
                                                                        Price for:Pack of 10
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £8.50 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        BULLFIX
                                                                        ManufacturerBULLFIX
                                                                        Manufacturer Part NoP-HK25-U10
                                                                        Order CodeFN06209
                                                                        Product RangeBullfix Fixings
                                                                        Also Known AsGTIN UPC EAN: 5065002347206
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Thread Size - Imperial-
                                                                        Thread Size - Metric-
                                                                        Head Type-
                                                                        Thread Length30mm
                                                                        External Length40mm
                                                                        Fastener Material-
                                                                        Fastener Plating-
                                                                        Product RangeBullfix Fixings
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        Bullfix Heavy Duty Picture Hooks are designed for easily hanging heavy pictures, frames and canvas onto masonry walls, timber and plasterboard when used with Bullfix Plasterboard Fixings (sold separately). Hooks are made of high-quality steel for strength and are zinc plated for rust resistance. The hooks feature a safety clip for complete reliability and peace of mind. This useful kit includes hooks, clips, screws and masonry plugs. For use with cord-hung pictures or mirrors.

                                                                        • Strong and reliable - Made from high-quality steel and zinc
                                                                        • Holds strong - Holds up to 50kg (see datasheet)
                                                                        • Easy to install - Masonry plugs included, plasterboard fixings sold separately
                                                                        • Dependable - Safety clip holds heavy pictures/mirrors scerely in place from accidentally being knocked off and damaged

                                                                        Contents

                                                                        10 x Heavy duty hooks, 10 x Security clips, 10 x Screws, 10 x Masonry plugs

                                                                        Technical Specifications

                                                                        Thread Size - Imperial

                                                                        -

                                                                        Head Type

                                                                        -

                                                                        External Length

                                                                        40mm

                                                                        Fastener Plating

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Thread Size - Metric

                                                                        -

                                                                        Thread Length

                                                                        30mm

                                                                        Fastener Material

                                                                        -

                                                                        Product Range

                                                                        Bullfix Fixings

                                                                        Technical Docs (2)

                                                                        Operating Instructions EN

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:83024900
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.02