Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHOWGEAR
Manufacturer Part NoE748001
Order CodeDP38444
Also Known AsGTIN UPC EAN: 8717748571380
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £35.88 |
Price for:Each
Minimum: 1
Multiple: 1
£35.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHOWGEAR
Manufacturer Part NoE748001
Order CodeDP38444
Also Known AsGTIN UPC EAN: 8717748571380
SVHCTo Be Advised
Product Overview
The Showgear Tree/Pole Mounting Bracket MKII allows you to easily mount lighting fixtures against a pole or tree. This is possible with the help of two supplied 2-meter endless ratchet straps. The bracket has a 47.5 cm long steel tube on which objects weighing up to 50 kg can be mounted by using 48–50 mm clamps. Hooks on the side of the bracket make it possible to attach brackets to each other.
- Suitable for mounting objects with 50 mm (2") clamp
- Quick and easy to attach
- Safety cable can be attached
- Strong steel construction with loadable weight up to 50 kg
- Including two 2m endless ratchet straps
- Dimensions (LxHxW): 559mm x 200mm x 188mm
- Diameter: 50mm
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.54