0
0 Items£0.00
ex VAT
ex VAT

DC-DC Voltage Step-Down Module, LM2596S - WPM404

WHADDA WPM404 DC-DC Voltage Step-Down Module, LM2596S
WHADDA WPM404 - undefined
WHADDA WPM404 - undefined
WHADDA WPM404 - undefined
WHADDA WPM404 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHADDA
Manufacturer Part NoWPM404Copy
Order CodeSC18724
Also Known AsGTIN UPC EAN: 5410329725419
See all Technical Docs
40 In Stock

Need more?

QuantityPrice (ex VAT)
1+£7.15
Price for:Each
Minimum: 1
Multiple: 1
£7.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerWHADDA
Manufacturer Part NoWPM404Copy
Order CodeSC18724
Also Known AsGTIN UPC EAN: 5410329725419
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino
SVHCNo SVHC (21-Jan-2025)

Product Overview

Adjustable DC voltage step-down module based around the LM2596S chip.

  • Adjustable voltage step-down module
  • Input voltage: 3V to 40V DC
  • Output voltage: 1.25V to 35V DC
  • Output current: 2.5A (maximum)
  • Dimensions (HxWxD): 12x49x26mm

Notes

Note: Heatsink recommended if more than 10W is applied (not included).

Technical Specifications

Silicon Manufacturer

-

Core Sub-Architecture

-

Silicon Family Name

-

Kit Contents

DC Step-down Module

Core Architecture

-

Silicon Core Number

-

For Use With

Arduino

SVHC

No SVHC (21-Jan-2025)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85299065
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.01