0
0 Items£0.00
ex VAT
ex VAT

Capacitive Touch Sensor Switch - WPSE305

WHADDA WPSE305 Capacitive Touch Sensor Switch
WHADDA WPSE305 - undefined
WHADDA WPSE305 - undefined
WHADDA WPSE305 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHADDA
Manufacturer Part NoWPSE305Copy
Order CodeSC18693
Also Known AsGTIN UPC EAN: 5410329730031
Technical Datasheet
See all Technical Docs
4 In Stock

Need more?

QuantityPrice (ex VAT)
1+£4.62
Price for:Each
Minimum: 1
Multiple: 1
£4.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerWHADDA
Manufacturer Part NoWPSE305Copy
Order CodeSC18693
Also Known AsGTIN UPC EAN: 5410329730031
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
For Use With-
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

The Whadda WPSE305 is a simple and effective touch sensor switch that requires very little force to activate. The sensor functions by detecting capacitive touch and outputting an analogue voltage.

  • The sensor detects capacitive touch input and outputs an analogue voltage
  • 3 Pin connection: GND, VCC & signal
  • 3V to 5V DC Voltage
  • Dimensions (HxWxD): 6x30x16mm

Contents

Sensor switch only

Technical Specifications

Silicon Manufacturer

-

Core Architecture

-

Silicon Core Number

-

For Use With

-

SVHC

No SVHC (17-Jan-2023)

Silicon Family Name

-

Core Sub-Architecture

-

Kit Contents

Touch Sensor Switch

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85299065
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.01