0
0 Items£0.00
ex VAT
ex VAT

Liquid Level Controller Kit - WSHA2639

WHADDA WSHA2639 Liquid Level Controller Kit
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHADDA
Manufacturer Part NoWSHA2639Copy
Order CodeHK01784
Also Known AsGTIN UPC EAN: 5410329733339
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 2 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£9.60
3+£8.87
Price for:Each
Minimum: 1
Multiple: 1
£9.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerWHADDA
Manufacturer Part NoWSHA2639Copy
Order CodeHK01784
Also Known AsGTIN UPC EAN: 5410329733339
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

Useful multifunction liquid sensor kit that is designed to prevent problems that may occur from too much or too little moisture. The sensor is ideal for a range of applications including fluid level monitoring, relay controller or part of an alarm system.

  • Can be used to provide LED control of a set fluid level (Low/Middle/High)
  • Relay can automatically switch a pump or valve to keep fluid level between Low & High values
  • If the sensor detects fluid level that this too low or high (selectable) the relay can activate a bell or similar alarm
  • Relay output: 240V, 3A max.
  • Powered by 12-14V AC or 16-18V DC (PSU not included)
  • Controller PCB Dimensions: 104x60mm
  • Sensor PCB Dimensions: 104x25mm
  • Supplied as a kit, soldering required

Technical Specifications

Product Range

-

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.162