0
0 Items£0.00
ex VAT
ex VAT

6 Channel Professional Field Recorder 32-bit Float - F6

ZOOM F6 6 Channel Professional Field Recorder 32-bit Float
ZOOM F6 - undefined
ZOOM F6 - undefined
ZOOM F6 - undefined
ZOOM F6 - undefined
ZOOM F6 - undefined
ZOOM F6 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZOOM
Manufacturer Part NoF6Copy
Order CodeDP36650
Also Known AsGTIN UPC EAN: 4515260020874
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£486.20
Price for:Each
Minimum: 1
Multiple: 1
£486.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerZOOM
Manufacturer Part NoF6Copy
Order CodeDP36650
Also Known AsGTIN UPC EAN: 4515260020874
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)

Product Overview

The Zoom F6 is the first professional field recorder to feature both 32-bit float recording and dual AD converters, providing an unprecedented amount of dynamic range. With 6x inputs, solid time code, multiple power options and wireless control, the F6 is a versatile tool to capture both explosive and subtle sounds at full audio quality. It is rugged enough to withstand the most demanding scenarios and small enough to fit into the tightest spaces. When recording in 24-bit, the F6 uses advanced look-ahead hybrid limiters to provide overload protection. Featuring a super-low noise floor, high gain and selectable mic/line levels for each input, the F6 is ideal for location sound. Zoom AutoMix software lets you keep your eyes on the action by automatically adjusting the levels of your mix to reduce ambient sound.

  • 6x Channel, 14x track field audio recorder/mixer
  • 6x Discrete inputs with locking Neutrik XLR
  • High quality mic preamps with up to 75dB gain
  • Advanced Look-Ahead Hybrid Limiters
  • USB2.0 6x4 audio interface capable of recording up to 16/24-bit, 48kHz
  • Outputs: Line 3.5mm jack, headphones 3.5mm jack
  • Max. simultaneous tracks recording: 2x
  • Use as an audio interface and record to SD card simultaneously (up to 48kHz)
  • SD/SDHC/SDXC card slot, up to 512GB
  • Power supply options: Sony L-Series batteries, 4x AA alkaline (supplied), NiMH/Lithium batteries, AC adaptor
  • Accurate time code
  • Free Zoom F Control App for iOS allows wireless remote control, file renaming and metadata entry
  • Modes: Off, Int Free Run, Int Record Run, Int RTC Run, Ext, Ext Auto Rec
  • 1.54" full colour LCD (240x240)
  • Dimensions (HxWxD): 63x100x120mm
  • Weight: 520g
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music, Education, Live Events

Contents

F6 Field Recorder, camera mount adaptor, 4x AA batteries

Technical Specifications

Product Range

ZOOM Field Audio Recorders

SVHC

No SVHC (17-Dec-2014)

Plug Type

UK Type G

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85198195
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):1.209