You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heatsink, 25mm x 25mm x 5mm, Ceramic -
FCH25255T
- Manufacturer:
- AMEC THERMASOL AMEC THERMASOL
- Manufacturer Part No:
- FCH25255T
- Order Code:
- SC14059
- Product Range
- -
- Technical Datasheet:
- FCH25255T Datasheet
Product Overview
- Raised fins provides a greater surface area compared to flat type ceramic heat sinks
- Power dissipation of up to 10W
- Thermally conductive adhesive tape for direct IC surface mount
- Non electrically conductive, no antennae effect
- Not affected by humidity and dust
- Light weight
Product Information
- :
- -
- :
- -
- :
- 25.4mm
- :
- 5mm
- :
- 25mm
- :
- -
- :
- Ceramic
- :
- 1"
- :
- 0.2"
- :
- 1"
- :
- -
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.13 (£1.36) | ( ) |
10+ | £1.01 (£1.21) | ( ) |
100+ | £0.89 (£1.07) | ( ) |
250+ | £0.74 (£0.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.