You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solid State Relay (SSR), 2.5A, 60V -
ASSR-1611-001E
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- ASSR-1611-001E
- Order Code:
- SW03786
- Product Range
- ASSR-1611 Series
- Technical Datasheet:
- ASSR-1611-001E Datasheet
Product Range Selector (ASSR-1611 Series)
See all from this product rangeProduct Overview
- Compact solid-state bi-directional signal switch
- Low on resistance
- High input-to-output insulation voltage
- High speed switching
Applications
Industrial, Power Management, Automation & Process Control, Communications & Networking, Medical, Security, Test & Measurement
Product Information
- :
- SPST-NO
- :
- SPST-NO (1 Form A)
- :
- AC / DC
- :
- 60V
- :
- 2.5A
- :
- DIP-6
- :
- Through Hole
- :
- 20mA
- :
- PC Pin
- :
- 0.1ohm
- :
- 3.75kV
- :
- 0.8pF
- :
- -
- :
- ASSR-1611 Series
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.70 (£6.84) | ( ) |
25+ | £5.04 (£6.05) | ( ) |
50+ | £4.42 (£5.30) | ( ) |
100+ | £4.09 (£4.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.