You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sil-Pad, 304x304 Sheet, K10 -
SIL-PADK10 304X304 SHEET
- Manufacturer:
- BERGQUIST BERGQUIST
- Manufacturer Part No:
- SIL-PADK10 304X304 SHEET
- Order Code:
- SC10732
- Product Range
- -
- Technical Datasheet:
- SIL-PADK10 304X304 SHEET Datasheet
Product Overview
- Thermal impedance 0.41°C-in2/W (@50 psi)
- 0.2℃/W thermal resistance
- Tough dielectric barrier against cut-through
- Electrically isolating to 6kV (min)
- High performance film
- Designed to replace ceramic insulators
Product Information
- :
- 1.3W/m.K
- :
- PI (Polyimide) Film
- :
- Boron Nitride Filled Silicone Rubber
- :
- 0.152mm
- :
- 6kV
- :
- 0.86°C/W
- :
- 304mm
- :
- 304mm
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £63.63 (£76.36) | ( ) |
5+ | £54.54 (£65.45) | ( ) |
10+ | £51.93 (£62.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.