Prototyping Boards & Breadboards

: 177 Products Found
Categories
0 Filter(s) Selected
177 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max Board Type
Min/Max Board Material
Min/Max Hole Diameter
Min/Max External Height
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Board Type Board Material Hole Diameter External Height
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
E003
E003 - Stripboard, FR2, 100x160mm

PC01601

Stripboard, FR2, 100x160mm

KEMO ELECTRONIC

High quality Euro stripboard for prototyping electrical circuits before a PCB is developed. This stripboard is pre-drilled making it ideal for low profile circuits. This stripboard is flash-gold plated which is better for soldering lead-free. • One side co...

You previously purchased this product. View in Order History

Each

1+ £2.54 (£3.05) 5+ £2.30 (£2.76)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Stripboard Epoxy Paper 1mm 160mm
09-2196L
09-2196L - Vero Board 100mm x 160mm

PC00047

Vero Board 100mm x 160mm

VERO

Veroboard is ideal for development and prototyping work, Veroboard is designed primarily for hard wiring of discrete components, typically in analogue circuits, but is equally useful where a number of common bus or signal lines are required. Veroboard is m...

You previously purchased this product. View in Order History

Each

1+ £7.02 (£8.42) 10+ £6.67 (£8.00)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Prototype Board Epoxy Paper - -
E013
E013 - FR2 Matrix Stripboard, 100x160mm

PC01604

FR2 Matrix Stripboard, 100x160mm

KEMO ELECTRONIC

This matrix strip raster is interrupted every 3rd hole. One-side copper layer, flash-gold plated which is better for lead-free soldering. The Matrix board is pre-drillled with 2.54mm hole spacing.

You previously purchased this product. View in Order History

Each

1+ £2.34 (£2.81) 5+ £2.19 (£2.63)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Prototype Board - 1mm 160mm
N254-899
N254-899 - Stripboard, Single Sided, 0.1Inch

PC01230

Stripboard, Single Sided, 0.1Inch

UNBRANDED

• Single sided Bakelite • Tin plated copper strips • Track-free border - top & bottom

You previously purchased this product. View in Order History

Each

1+ £10.67 (£12.80) 10+ £9.97 (£11.96)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Sheet Material, Single Clad Plastic - 117mm
01-0040A
01-0040A - Vero Board 95mm x 454mm

PC00048

Vero Board 95mm x 454mm

VERO

Veroboard is ideal for development and prototyping work, Veroboard is designed primarily for hard wiring of discrete components, typically in analogue circuits, but is equally useful where a number of common bus or signal lines are required. Veroboard is m...

You previously purchased this product. View in Order History

Each

1+ £14.20 (£17.04) 10+ £13.32 (£15.98)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Prototype Board Epoxy Paper - -
CIE-YY26
CIE-YY26 - USB 3.0 Female Connector Breakout Board

CN22558

USB 3.0 Female Connector Breakout Board

CLEVER LITTLE BOX

The CIE-YY26 is a USB 3.0 Socket breakout board.

You previously purchased this product. View in Order History

Each

1+ £1.85 (£2.22) 5+ £1.79 (£2.15) 25+ £1.69 (£2.03)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - -
21-19082
21-19082 - 1260/400 Point Solderless Breadboard with Jumper Wire Kit

PC02185

1260/400 Point Solderless Breadboard with Jumper Wire Kit

MCM

Cost effective kit that comprises a high quality solderless breadboard with binding posts and assorted jumper wires for prototyping. • 1260/400 tiepoints • Includes three binding posts (red, yellow, black) • Breadboard dimensions (HxWxD): 8.5x108x166mm • P...

You previously purchased this product. View in Order History

Each

1+ £16.11 (£19.33) 3+ £15.10 (£18.12)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - -
TW-E40-1020
TW-E40-1020 - Breadboard, Solderless, 830 Tie Points

PC01773

Breadboard, Solderless, 830 Tie Points

TWIN INDUSTRIES

A solderless 830pt breadboard, ideal for electronic projects, rapid prototyping, and educational programs. • Holes spaced 2.54mm x 2.54 mm • Clearly labelled rows and columns • Compatible with all Twin Industries machine pin jumper wires

You previously purchased this product. View in Order History

Each

1+ £8.03 (£9.64) 5+ £7.58 (£9.10)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - -
PRT-12699
PRT-12699 - Solderable Breadboard, Large

PC02086

Solderable Breadboard, Large

SPARKFUN ELECTRONICS

Designed for prototyping, this is a large solderable board with a standard-breadboard trace pattern that allows you to make a much more solid prototype without having to lay out a custom PCB. • Bare PCB that is built to the same size as regular breadboard ...

You previously purchased this product. View in Order History

Each

1+ £10.01 (£12.01)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Prototype Board Epoxy Fibreglass - 165mm
BREADBOARD170BLACK
BREADBOARD170BLACK - Mini Breadboard, Black 170 Contact

PC01599

Mini Breadboard, Black 170 Contact

CYNTECH COMPONENTS

• 1x 170 Contact terminal strip • Two mounting holes ideal for integrating into small projects • Snap fit design to connect to more than one board • Brass plated spring contacts

You previously purchased this product. View in Order History

Each

1+ £1.39 (£1.67) 10+ £1.07 (£1.28) 100+ £0.95 (£1.14)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Breadboard ABS (Acrylonitrile Butadiene Styrene) 2mm 48.56mm
BREADBOARD170RED
BREADBOARD170RED - Mini Breadboard, Red 170 Contact

PC01594

Mini Breadboard, Red 170 Contact

CYNTECH COMPONENTS

• 1x 170 Contact terminal strip • Two mounting holes ideal for integrating into small projects • Snap fit design to connect to more than one board • Brass plated spring contacts

You previously purchased this product. View in Order History

Each

1+ £1.39 (£1.67) 10+ £1.07 (£1.28) 100+ £0.95 (£1.14)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Breadboard ABS (Acrylonitrile Butadiene Styrene) 2mm 48.56mm
MC01005
MC01005 - Matrix Board, 2200 Hole, 160x115mm

PC01284

Matrix Board, 2200 Hole, 160x115mm

MULTICOMP PRO

1.6mm thick phenolic prototyping board with pre-drilled index holes on a 0.1" (2.54mm) pitch and each hole is surrounded by a copper pad (on one side of the board). • Flame resistant to UL94V-0 • Handy screw mounting holes in each corner • Grid co-ordinate...

You previously purchased this product. View in Order History

Each

1+ £1.23 (£1.48) 10+ £1.12 (£1.34)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Matrix Board Phenolic 1mm 115mm
01-0021H
01-0021H - Vero Board 121mm x 102mm

PC00046

Vero Board 121mm x 102mm

VERO

Veroboard is ideal for development and prototyping work, Veroboard is designed primarily for hard wiring of discrete components, typically in analogue circuits, but is equally useful where a number of common bus or signal lines are required. Veroboard is m...

You previously purchased this product. View in Order History

Each

1+ £5.31 (£6.37) 10+ £4.91 (£5.89)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Prototype Board Epoxy Paper - -
01-27567
01-27567 - Vero Board 100mm x 500mm

PC00050

Vero Board 100mm x 500mm

VERO

Veroboard is ideal for development and prototyping work, Veroboard is designed primarily for hard wiring of discrete components, typically in analogue circuits, but is equally useful where a number of common bus or signal lines are required. Veroboard is m...

You previously purchased this product. View in Order History

Each

1+ £19.80 (£23.76) 10+ £18.49 (£22.19)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Photoresist Board Epoxy Paper 1.02mm 100mm
MC01008
MC01008 - Circuit Board, 94x71, 750 Hole

PC01287

Circuit Board, 94x71, 750 Hole

MULTICOMP PRO

The MC01008 from Multicomp Pro is 750 holes, 94mm × 71mm circuit board. This 1.6mm thick phenolic prototyping board has pre-drilled index holes on a 0.1" (2.54mm) pitch and each hole is surrounded by a copper pad (on one side of the board). • Flame resista...

You previously purchased this product. View in Order History

Each

1+ £1.05 (£1.26) 10+ £0.95 (£1.14) 100+ £0.83 (£1.00)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Matrix Board Phenolic 1mm 94mm
BREADBOARD170BLUE
BREADBOARD170BLUE - Mini Breadboard, Blue 170 Contact

PC01596

Mini Breadboard, Blue 170 Contact

CYNTECH COMPONENTS

• 1x 170 Contact terminal strip • Two mounting holes ideal for integrating into small projects • Snap fit design to connect to more than one board • Brass plated spring contacts

You previously purchased this product. View in Order History

Each

1+ £1.39 (£1.67) 10+ £1.07 (£1.28) 100+ £0.95 (£1.14)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Breadboard ABS (Acrylonitrile Butadiene Styrene) 2mm 48.56mm
AGB10
AGB10 - Glass Fibre Strip, Protoboard, 100x160

PC01413

Glass Fibre Strip, Protoboard, 100x160

CIF

• Stripboard type prototyping board • Single sided

You previously purchased this product. View in Order History

Each

1+ £6.95 (£8.34) 5+ £6.22 (£7.46)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Stripboard Epoxy Glass Composite 1mm 100mm
10-2449K
10-2449K - Euroboard 100mm x 160mm

PC00051

Euroboard 100mm x 160mm

VERO

A unique high quality prototyping board giving the advantages of stripboard with the flexibility of Eurocard and DIN 41612 connectors. The board is ideal for hard wiring discrete components and where a number of common bus or signal lines are required. • G...

You previously purchased this product. View in Order History

Each

1+ £16.02 (£19.22) 5+ £15.22 (£18.26) 10+ £13.62 (£16.34) 20+ £12.82 (£15.38)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Prototype Board Epoxy Glass Composite 1.02mm 100mm
MC01012
MC01012 - Prototyping Box, 88x59x30

PC01292

Prototyping Box, 88x59x30

MULTICOMP

• External dimensions: 88 x 59 x 30mm • Designed in two halves with entry hole for cabling and mounting hole for an LED • Contains 483 hole and copper pad prototyping board

You previously purchased this product. View in Order History

Each

1+ £1.71 (£2.05)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Prototype Board ABS (Acrylonitrile Butadiene Styrene) - -
MC01009
MC01009 - Circuit Board, 72x47, IC Board

PC01288

Circuit Board, 72x47, IC Board

MULTICOMP PRO

The MC01009 from Multicomp Pro is a 72mm x 47mm circuit board. This 1.6mm thick phenolic prototyping board has pre-drilled index holes on a 0.1" (2.54mm) pitch. • Flame resistant to UL94V-0 • Handy screw mounting holes in each corner • Grid patterns design...

You previously purchased this product. View in Order History

Each

1+ £0.83 (£1.00) 10+ £0.71 (£0.85) 100+ £0.60 (£0.72)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Stripboard Phenolic 1mm 47mm
BREADBOARD170YELLOW
BREADBOARD170YELLOW - Mini Breadboard, Yellow 170 Contact

PC01597

Mini Breadboard, Yellow 170 Contact

CYNTECH COMPONENTS

• 1x 170 Contact terminal strip • Two mounting holes ideal for integrating into small projects • Snap fit design to connect to more than one board • Brass plated spring contacts

You previously purchased this product. View in Order History

Each

1+ £1.39 (£1.67) 10+ £1.07 (£1.28) 100+ £0.95 (£1.14)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Breadboard ABS (Acrylonitrile Butadiene Styrene) 2mm 48.56mm
AB15
AB15 - Presensitized Epoxy PCB Base 16/10th, 200x150mm Double Sided

PC01684

Presensitized Epoxy PCB Base 16/10th, 200x150mm Double Sided

CIF

• 35µ Board • Blue positive resin without mottling • Resin thickness: 2.5µ • Adhesive anti-UV protection • Individually plastic-wrapped • Guaranteed for 5 years

You previously purchased this product. View in Order History

Each

1+ £7.02 (£8.42) 5+ £6.83 (£8.20)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Photoresist Board Epoxy - 200mm
147897.
147897. - Stripboard, Single Sided

PC01433

Stripboard, Single Sided

GSPK CIRCUITS

• Strips: 21x1.9mm • Rows: 90

You previously purchased this product. View in Order History

Each

1+ £16.11 (£19.33) 20+ £14.04 (£16.85) 50+ £12.64 (£15.17)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Prototype Board - 1.3mm 121.9mm
03-0026J
03-0026J - Square Pad Board 100mm x 160mm

PC00056

Square Pad Board 100mm x 160mm

VERO

Prototyping board with Eurocard features. The board offers total flexibility for both hardwiring and wirewrapped circuits and offers maximum packing density. • Grid reference to aid component layout • DIN41612 connector pattern up to 96/96 ways • DIN41494 ...

You previously purchased this product. View in Order History

Each

1+ £17.12 (£20.54) 5+ £16.57 (£19.88)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Prototype Board Epoxy Glass Composite 1.02mm 160mm
BREADBOARD170GREEN
BREADBOARD170GREEN - Mini Breadboard, Green 170 Contact

PC01595

Mini Breadboard, Green 170 Contact

CYNTECH COMPONENTS

• 1x 170 Contact terminal strip • Two mounting holes ideal for integrating into small projects • Snap fit design to connect to more than one board • Brass plated spring contacts

You previously purchased this product. View in Order History

Each

1+ £1.39 (£1.67) 10+ £1.07 (£1.28) 100+ £0.95 (£1.14)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Breadboard ABS (Acrylonitrile Butadiene Styrene) 2mm 48.56mm