Print Page

Image is for illustrative purposes only. Please refer to product description.
1 In Stock
6 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £10.01 |
Price for:Each
Minimum: 1
Multiple: 1
£10.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPARKFUN ELECTRONICS
Manufacturer Part NoPRT-12699Copy
Order CodePC02086
Board TypePrototype Board
Board MaterialEpoxy Fibreglass
Hole Diameter-
External Height165mm
External Width56mm
Board Thickness-
SVHCTo Be Advised
Product Overview
Designed for prototyping, this is a large solderable board with a standard-breadboard trace pattern that allows you to make a much more solid prototype without having to lay out a custom PCB.
- Bare PCB that is built to the same size as regular breadboard with the same pin and power rail connections
- Ideal for preserving prototypes from standard breadboard by soldering the components in place
- Includes central ground connections and space for screw terminal connections
Contents
Breadboard only
Technical Specifications
Board Type
Prototype Board
Hole Diameter
-
External Width
56mm
SVHC
To Be Advised
Board Material
Epoxy Fibreglass
External Height
165mm
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
