You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Euroboard 100mm x 160mm -
10-2449K
Product Overview
- Grid pattern to aid component layout
- Microbus backplane compatible
- DIN 41494 (KM6-II) compatible
- Eurocard size
- Hole grid: 2.54x2.54mm
Product Information
- :
- Prototype Board
- :
- Epoxy Glass Composite
- :
- 1.02mm
- :
- 100mm
- :
- 60mm
- :
- 1.6mm
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.02 (£19.22) | ( ) |
5+ | £15.22 (£18.26) | ( ) |
10+ | £13.62 (£16.34) | ( ) |
20+ | £12.82 (£15.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.