You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Video to VGA Converter with 1x BNC Socket to 1x BNC & 1x VGA Socket -
PSG08195
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08195
- Order Code:
- AV19091
- Technical Datasheet:
- PSG08195 Datasheet
PSG08195 - You may also be interested in
Product Overview
- Input: 1x BNC Socket
- Outputs: 1x BNC & 1x VGA Sockets
- NTSC & PAL Compatible
- Resolutions: 800 x 600, 1024 x 768 & 1280 x 1024
- Frequency output: 60Hz, 75Hz or 85Hz
- On screen display function: Contrast, Brightness, Colour, Tint, Features, Resolution
- Built in ESD protection
- Built in video auto gain control
- Dimensions (WxHxD): 140 x 112 x 320 mm
- Weight: 360g
- Supplied with PSU and manual
Product Information
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.60 (£28.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.