Natural Convection Heatsinks

: 113 Products Found
Filter Layout:
0 Filter(s) Selected
113 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max Thermal Resistance
Min/Max Packages Cooled
Min/Max External Width - Metric
Min/Max External Height - Metric
Min/Max External Length - Metric
Min/Max External Diameter - Metric
Min/Max Heat Sink Material
Min/Max External Width - Imperial
Min/Max External Height - Imperial
Min/Max External Length - Imperial
Min/Max External Diameter - Imperial
Min/Max Product Range
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Natural Convection Heatsinks


Discover a variety of natural convection heatsinks right here at CPC. We offer heavy duty, high-efficiency heatsinks made from natural materials. Browse our selection of ceramic heatsinks, copper heatsinks and aluminium heatsinks and choose the right one for your electric circuit.

Mounting Kits & Thermal lnterface Materials Peltier Modules Force Cooled Heatsinks
 
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Thermal Resistance Packages Cooled External Width - Metric External Height - Metric External Length - Metric External Diameter - Metric Heat Sink Material External Width - Imperial External Height - Imperial External Length - Imperial External Diameter - Imperial Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
TV40G
TV40G - Heatsink, TO220/218, 9.9°C/W

SC10806

Heatsink, TO220/218, 9.9°C/W

BOYD

TV40G is a 22 x 38 x 28mm narrow channel-style heat sink with twisted fins. This narrow channel style heat sink features twisted fins for increased air turbulence and better cooling. Mounts horizontally to accommodate two TO-220 devices. • Thick aluminium ...

You previously purchased this product. View in Order History

Each

1+ £5.33 (£6.40) 25+ £4.56 (£5.47) 100+ £3.55 (£4.26)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
9.9°C/W TO-218, TO-220 28mm 22mm 38mm - Aluminium 1.1" 0.87" 1.5" - -
890SP-02000-A-100
890SP-02000-A-100 - Heatsink, 200mm

SC10900

Heatsink, 200mm

H S MARSTON

• Latest generation extrusion technology • Exceptional fin height/space ratio • Increased thermal performance from a lower mass • Optimum performance achieved when force air cooled • 0.07°C/W

You previously purchased this product. View in Order History

Each

1+ £50.69 (£60.83) 10+ £45.62 (£54.74)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
0.07°C/W - 101.6mm 32mm 200mm - Aluminium 4" 1.26" 7.87" - -
MPC151525T
MPC151525T - Heatsink, Ceramic 15x15x2.5mm, Standard Tape

SC14048

Heatsink, Ceramic 15x15x2.5mm, Standard Tape

AMEC THERMASOL

The MPC151525T is a 15x15x2.0mm low-profile, light-weight, flat Micro-Porous Ceramic Heat Sink (MPCHS). Due to its highly micro-porous nature it provides a very large surface area compared to conventional copper/aluminium heatsinks and therefore provides e...

You previously purchased this product. View in Order History

Each

1+ £1.15 (£1.38) 10+ £0.94 (£1.13) 100+ £0.72 (£0.86) 250+ £0.62 (£0.74)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
10.21°C/W - 15mm 2.5mm 15mm - Ceramic 0.59" 0.098" 0.59" - -
KM75-1
KM75-1 - Heatsink, TO220/218, 3.7°C/W

SC10864

Heatsink, TO220/218, 3.7°C/W

BOYD

This heatsink features a clip retaining slot and is for use with retaining clips for quick and easy fitting.

You previously purchased this product. View in Order History

Each

1+ £9.40 (£11.28) 10+ £8.06 (£9.67) 100+ £6.27 (£7.52)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
3.7°C/W TO-218, TO-220 75mm 45mm 75mm - Aluminium 2.95" 1.77" 2.95" - -
MPC101020T
MPC101020T - Heatsink, Ceramic 10x10x2mm,  Standard Tape

SC14047

Heatsink, Ceramic 10x10x2mm,  Standard Tape

AMEC THERMASOL

The MPC101020T is a 10x10x2.0mm low-profile, light-weight, flat Micro-Porous Ceramic Heat Sink (MPCHS). Due to its highly micro-porous nature it provides a very large surface area compared to conventional copper/aluminium heatsinks and therefore provides e...

You previously purchased this product. View in Order History

Each

1+ £1.25 (£1.50) 10+ £0.73 (£0.88) 100+ £0.56 (£0.67)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
10.21°C/W - 10mm 2mm 10mm - Ceramic 0.39" 0.08" 0.39" - -
PF720
PF720 - Heatsink, TO220, 28°C/W

SC10793

Heatsink, TO220, 28°C/W

BOYD

The PF720 is a clip-on Heat Sink made of black pre-painted aluminium suitable for TO-220 packages. It is designed for use without thermal interface grease.

You previously purchased this product. View in Order History

Each

1+ £0.45 (£0.54) 25+ £0.32 (£0.38) 100+ £0.24 (£0.29)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
28°C/W TO-220 19.7mm 20mm 8.1mm - Aluminium 0.78" 0.79" 0.32" - -
ICK 40 B
ICK 40 B - Heatsink, DIP, Glue-On, 46°C/W

SC10787

Heatsink, DIP, Glue-On, 46°C/W

FISCHER ELEKTRONIK

The ICK 40B from Fischer Elektronik is a suitable for cooling ICs in a DIl housing of 14 to 40 pins. • Pin count: 40

You previously purchased this product. View in Order History

Each

1+ £1.04 (£1.25) 100+ £1.00 (£1.20)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
8.5°C/W DIP 19mm 4.8mm 51mm - Aluminium 0.75" 0.19" 2.01" - -
ICK 14/16 B
ICK 14/16 B - Heatsink, DIP, Glue-On, 50°C/W

SC10788

Heatsink, DIP, Glue-On, 50°C/W

FISCHER ELEKTRONIK

• Pin count: 14/ 16

You previously purchased this product. View in Order History

Each

1+ £0.51 (£0.61) 100+ £0.46 (£0.55)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
50°C/W DIP 19mm 4.8mm 6.3mm - Aluminium 0.75" 0.19" 0.25" - -
ICK 14/16 L
ICK 14/16 L - Heatsink, DIP, Glue-On, 46°C/W

SC10785

Heatsink, DIP, Glue-On, 46°C/W

FISCHER ELEKTRONIK

• Pin count: 14/ 16

You previously purchased this product. View in Order History

Each

1+ £0.53 (£0.64) 100+ £0.46 (£0.55) 1000+ £0.40 (£0.48)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
46°C/W DIP 6.3mm 4.8mm 19mm - Aluminium 0.25" 0.19" 0.75" - -
SW25-4
SW25-4 - Heatsink, TO220/218, 13°C/W

SC10841

Heatsink, TO220/218, 13°C/W

BOYD

This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. • Solderable tabs 2.6mmØ on 2...

You previously purchased this product. View in Order History

Each

1+ £0.84 (£1.01) 25+ £0.72 (£0.86) 100+ £0.57 (£0.68)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
13°C/W TO-218, TO-220, TO-247 34.5mm 25mm 12.5mm - Aluminium 1.36" 0.98" 0.49" - -
1.25GY-50
1.25GY-50 - Heatsink, TO220, 6.8°C/W

SC10807

Heatsink, TO220, 6.8°C/W

BOYD

The 1.25GY-50 from Aavid Thermalloy is a heatsink in TO220 package. • Mountable in both vertical and horizontal mode • Central groove prevents device rotation • Black anodised finish • Thermal resistance of 6.8°C/W(Horizontal) and 8.6°C/W(vertical) • Exter...

You previously purchased this product. View in Order History

Each

1+ £13.15 (£15.78) 25+ £12.56 (£15.07) 100+ £11.52 (£13.82)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
6.8°C/W TO-220 32mm 16mm 60mm - Aluminium 1.26" 0.63" 2.36" - -
PPN1000B
PPN1000B - Heatsink, TO220/218, 3.1°C/W

SC10878

Heatsink, TO220/218, 3.1°C/W

ABL HEATSINKS

A simple, reliable and convenient alternative to screw attachment. The heatsinks also include slots to allow the option of screw connections.

You previously purchased this product. View in Order History

Each

1+ £3.84 (£4.61) 10+ £3.52 (£4.22)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
3.1°C/W TO-218, TO-220 50mm 28mm 100mm - Aluminium 1.97" 1.1" 3.94" - -
FK 240 SA 220 V
FK 240 SA 220 V - Heatsink, TO220

SC10859

Heatsink, TO220

FISCHER ELEKTRONIK

• Vertical mounting with soldering lug • Small version with improved thermal resistance • Uses less PCB space than other heatsinks • Easy assembly

You previously purchased this product. View in Order History

Each

1+ £2.80 (£3.36) 10+ £2.52 (£3.02)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
16°C/W TO-220 15mm 38.1mm 12.7mm - Aluminium 0.59" 1.5" 0.5" - -
647-10-ABPE
647-10-ABPE - Heatsink, TO220, 3.8°C/W

SC10905

Heatsink, TO220, 3.8°C/W

WAKEFIELD THERMAL

• High thermal efficiency • Space-saving, vertical mounting • Wave solderable pins on 25.4mm centres • Black anodised

You previously purchased this product. View in Order History

Each

1+ £1.35 (£1.62) 10+ £1.17 (£1.40) 25+ £0.99 (£1.19)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
3.8°C/W TO-220 41.9mm 25.4mm 25.4mm - Aluminium 1.65" 1" 1" - -
MQ50-1
MQ50-1 - Heatsink, Undrilled, 7.2°C/W

SC12545

Heatsink, Undrilled, 7.2°C/W

BOYD

The MQ50-1 is a 50 x 29.5 x 11mm undrilled power Heat Sink made of aluminium with black anodized finish. This heat sink is suitable for use with TO-218 and TO-220 devices.

You previously purchased this product. View in Order History

Each

1+ £2.82 (£3.38) 10+ £2.42 (£2.90) 100+ £1.88 (£2.26)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
11°C/W TO-218, TO-220 29.5mm 11mm 50mm - Aluminium 1.16" 0.43" 1.97" - -
SK 145/37,5 STS-220
SK 145/37,5 STS-220 - Heatsink, TO220, Etc, 12°C/W

SC10897

Heatsink, TO220, Etc, 12°C/W

FISCHER ELEKTRONIK

The SK 145/37,5 STS-220 from Fisher Elektronik is an extruded heatsink with solder pins for PCB mounting. Heatsink dimension is 37.5mm x 29mm x 12mm (L x W x H). • Suitable for TO-218, TO-220, TO-247, TO-248 packages • Features screw mounting • Thermal res...

You previously purchased this product. View in Order History

Each

1+ £1.00 (£1.20) 100+ £0.89 (£1.07)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
12°C/W TO-218, TO-220, TO-247, TO-248 29mm 37.5mm 12mm - Aluminium 1.14" 1.48" 0.47" - -
FK 237 SA 220 O
FK 237 SA 220 O - Heatsink, TO220, 21°C/W

SC10853

Heatsink, TO220, 21°C/W

FISCHER ELEKTRONIK

• Small version with improved thermal resistance • Uses less PCB space than other heatsinks • Easy assembly

You previously purchased this product. View in Order History

Each

1+ £0.87 (£1.04) 100+ £0.71 (£0.85) 250+ £0.63 (£0.76)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
21°C/W TO-220 14.5mm 12.7mm 19mm - Aluminium 0.57" 0.5" 0.75" - -
345AB1000B
345AB1000B - Heatsink, 1C/W

SC01141

Heatsink, 1C/W

ABL HEATSINKS

The 345AB1000B is a 100mm extruded Heat Sink with aluminium construction, natural and black anodized finish, 1°C/W thermal resistance.

You previously purchased this product. View in Order History

Each

1+ £11.20 (£13.44) 10+ £10.09 (£12.11) 50+ £8.97 (£10.76)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
1°C/W - 120mm 37mm 100mm - Aluminium 4.72" 1.46" 3.94" - -
510AB0500MB(TO3)
510AB0500MB(TO3) - Heatsink, TO3, 3.3C/W

SC10799

Heatsink, TO3, 3.3C/W

ABL HEATSINKS

The 510AB0500MB(TO3) is a 50mm Heat Sink with aluminium construction, natural and black anodized finish, 3.3°C/W thermal resistance.

You previously purchased this product. View in Order History

Each

1+ £3.38 (£4.06) 10+ £3.03 (£3.64) 100+ £2.44 (£2.93)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
3.3°C/W TO-3 65mm 20mm 50mm - Aluminium 2.56" 0.79" 1.97" - -
PF752
PF752 - Heatsink, TO220, 23°C/W

SC10790

Heatsink, TO220, 23°C/W

BOYD

The PF752 is a 11 x 22 x 19mm clip-on labour saving slide on Heat Sink made of aluminium with black anodize finish. This heat sink features vertical mount orientation and suitable for use with TO220 device.

You previously purchased this product. View in Order History

Each

1+ £0.84 (£1.01) 25+ £0.72 (£0.86) 100+ £0.57 (£0.68)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
23°C/W TO-220 22mm 19mm 11mm - Aluminium 0.87" 0.75" 0.43" - -
02HN-01000-A-200
02HN-01000-A-200 - Heatsink, Undrilled 3.9C/W

SC00632

Heatsink, Undrilled 3.9C/W

H S MARSTON

The 02HN-01000-A-200 is a 100 x 63.5 x 15.6mm extruded range-1 undrilled Heat Sink made of aluminium with black anodized surface.

You previously purchased this product. View in Order History

Each

1+ £6.97 (£8.36) 10+ £6.73 (£8.08)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
3.9°C/W - 63.5mm 15.6mm 100mm - Aluminium 2.5" 0.61" 3.94" - -
FK 213 SA-32
FK 213 SA-32 - Heatsink, SOT32/TO126, 21°C/W

SC10833

Heatsink, SOT32/TO126, 21°C/W

FISCHER ELEKTRONIK

The FK 213 SA-32 is a 25.4 x 13 x 18mm finger shaped Heat Sink without solder lug. The heat sink is made of aluminium with black anodized surface. This FK 213 series heat sink is suitable for use with SOT 32 device.

You previously purchased this product. View in Order History

Each

1+ £0.56 (£0.67) 100+ £0.43 (£0.52)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
21°C/W SOT-32, TO-220 25.4mm 13mm 18mm - Aluminium 1" 0.51" 0.71" - -
6400BG
6400BG - Heatsink, TO220/218, 2.7°C/W

SC12544

Heatsink, TO220/218, 2.7°C/W

BOYD

High power extruded heat sink with large radial fins and straight pins. • Radial fins • Quality Extruded design • PCB Pins for secure mounting

You previously purchased this product. View in Order History

Each

1+ £3.56 (£4.27) 10+ £3.04 (£3.65) 100+ £2.37 (£2.84)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
2.7°C/W TO-218, TO-220, TO-247 41.91mm 63.5mm 25.4mm - Aluminium 1.65" 2.5" 1" - -
PPN0500B
PPN0500B - Heatsink, TO220/218, 5°C/W

SC10875

Heatsink, TO220/218, 5°C/W

ABL HEATSINKS

A simple, reliable and convenient alternative to screw attachment. The heatsinks also include slots to allow the option of screw connections.

You previously purchased this product. View in Order History

Each

1+ £3.58 (£4.30) 10+ £2.95 (£3.54)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
5°C/W TO-218, TO-220 50mm 28mm 50mm - Aluminium 1.97" 1.1" 1.97" - -
HF20
HF20 - Heatsink, TO220, 13°C/W

SC10794

Heatsink, TO220, 13°C/W

BOYD

The HF20 is a 27.94 x 20 x 21mm versatile and powerful extruded Heat Sink with integral spring clip and solderable tabs. This heat sink is made of aluminium with black anodize finish and features vertical mount orientation. The incorporated tinned wire lea...

You previously purchased this product. View in Order History

Each

1+ £6.45 (£7.74) 25+ £6.15 (£7.38) 100+ £5.42 (£6.50)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
13°C/W TO-220 21mm 28mm 20mm - Aluminium 0.83" 1.1" 0.79" - -